TE Connectivity PCN-105D3MHZ,000
| Manufacturer | |
| MPN | PCN-105D3MHZ,000 |
| LCSC Part # | C1524558 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Automotive, General Purpose and Signal Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Coil Voltage | 5V | |
| Number of Pins | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 3A | |
| Release Time | 3ms | |
| Operate Time | 8ms | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Coil Rated Power | 120mW | |
| Switching Voltage(Max) | 277V@AC;125V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0674 | $ 2.07 |
| 10+ | $ 1.7941 | $ 17.94 |
| 30+ | $ 1.6217 | $ 48.65 |
| 100+ | $ 1.446 | $ 144.60 |
| 500+ | $ 1.3663 | $ 683.15 |
| 1,000+ | $ 1.3322 | $ 1332.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Coil Voltage | 5V | |
| Number of Pins | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Current(Max) | 3A | |
| Release Time | 3ms | |
| Operate Time | 8ms | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Coil Rated Power | 120mW | |
| Switching Voltage(Max) | 277V@AC;125V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



