TE Connectivity PCN-112D3MHZ,000
| Manufacturer | |
| Mfr. Part # | PCN-112D3MHZ,000 |
| LCSC Part # | C1524513 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Low Power PCB Relays, Slimline PCB Relay |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6255 | $ 1.63 |
10+ | $ 1.3674 | $ 13.67 |
30+ | $ 1.2255 | $ 36.77 |
100+ | $ 1.0646 | $ 106.46 |
500+ | $ 0.9945 | $ 497.25 |
1,000+ | $ 0.961 | $ 961.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$