LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2RL-1A4 DC24 product image
  • G2RL-1A4 DC24 thumbnail 1
  • G2RL-1A4 DC24 thumbnail 2
  • G2RL-1A4 DC24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OMRON G2RL-1A4 DC24

Manufacturer
MPN
G2RL-1A4 DC24
LCSC Part #
C1524503
Packaging
Through Hole,12.5x28.8mm
Customer #
Key Attributes
24V 12A 1 Set Normally Open: 1A (SPST NO) Through Hole,12.5x28.8mm Power Relays, Over 2 Amps RoHS
DatasheetOMRON G2RL-1A4 DC24
RoHS Compliance1 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0311$ 4.03
10+$ 3.9378$ 39.38
30+$ 3.875$ 116.25
100+$ 3.8139$ 381.39
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
PackagingThrough Hole,12.5x28.8mm
Coil Voltage24V
Switching Voltage(Max)440V@AC;300V@DC
Coil Resistance-
Release Time5ms
Operate Time15ms
Length28.8mm
Height15.5mm
Contact Resistance-
Number of Pins-
Coil Type-
Width12.5mm
Operating Temperature-40℃~+85℃
Switching Current(Max)12A
Contact Rating-
Contact MaterialSilver Alloy (Cd-Free)
Contact Form1 Set Normally Open: 1A (SPST NO)

Introduction

AI Translation

Low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipments

Features

AI Translation
  • A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available.
  • IEC/EN 60335-1 conformed. (-HA Model)
  • Satisfies ambient operating temperature requirement of 85℃ and 105℃ (-CV Model).
  • Clearance and creepage distance: 8 mm / 8 mm min.
  • G2RL-1(A)-E-ASI: TV3 rating models available.
  • IEC/EN 60079-15 conformed (Except G2RL-1(A)-H, G2RL-1A-E-CV(-HA) Models).
  • Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G2RL-@-PW1 model).

Applications

AI Translation
  • Home appliances
  • OA equipment
  • Industrial machinery