RENESAS ISL84051IVZ
| Manufacturer | |
| MPN | ISL84051IVZ |
| LCSC Part # | C152450 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 60Ω TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | RENESAS ISL84051IVZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 60Ω | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Number of Channels | - | |
| Propagation Delay | 50ns | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 60Ω | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Number of Channels | - | |
| Propagation Delay | 50ns | |
| Con | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Portable devices
- Communication systems
- Radios
- Telecom infrastructure
- ADSL, VDSL modems
- Test equipment
- Medical ultrasound
- Magnetic Resonance Imaging (MRI)
- CT and PET scanners
- ATE
- Electrocardiogram
- Audio and video signal routing
- General-purpose circuits
- +3V/5V DAC and ADC
- Sample-and-hold circuits
- Op-amp gain switching networks
- High-frequency analog switches
- High-speed multiplexing
- Integrator reset circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8825 | $ 3.88 |
| 10+ | $ 3.7953 | $ 37.95 |
| 30+ | $ 3.7387 | $ 112.16 |
| 100+ | $ 3.6805 | $ 368.05 |
Standard Packaging96/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 60Ω | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Number of Channels | - | |
| Propagation Delay | 50ns | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 60Ω | |
| Voltage - Supply | 2V~12V;-6V~-2V | |
| Number of Channels | - | |
| Propagation Delay | 50ns | |
| Con | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Portable devices
- Communication systems
- Radios
- Telecom infrastructure
- ADSL, VDSL modems
- Test equipment
- Medical ultrasound
- Magnetic Resonance Imaging (MRI)
- CT and PET scanners
- ATE
- Electrocardiogram
- Audio and video signal routing
- General-purpose circuits
- +3V/5V DAC and ADC
- Sample-and-hold circuits
- Op-amp gain switching networks
- High-frequency analog switches
- High-speed multiplexing
- Integrator reset circuits
C152450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



