PANASONIC CB1A-12V
| Manufacturer | |
| MPN | CB1A-12V |
| LCSC Part # | C1524320 |
| Packaging | Through Hole,22x26mm |
| Customer # | |
| Key Attributes | 14V@DC 40A 12V 1 Set Normally Open: 1A (SPST NO) Through Hole,22x26mm Automotive Relays RoHS |
| Datasheet | PANASONIC CB1A-12V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,22x26mm | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Release Time | 15ms | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,22x26mm | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Release Time | 15ms | |
| Length | 26mm |
| Type | Description | |
|---|---|---|
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- This relay has an Mini-ISO (International Organization for Standardization) terminal arrangement.
- Compact and high capacity
- Features heat resistant type
- Built-in resistor type is also available.
Applications
AI Translation
- Automobiles Cell motors, Air conditioners, ABS, EPS, etc.
- Construction equipment
- Agricultural equipment, Conveyor, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3941 | $ 3.39 |
| 200+ | $ 1.3135 | $ 262.70 |
| 500+ | $ 1.2688 | $ 634.40 |
| 1,000+ | $ 1.2456 | $ 1245.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,22x26mm | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Release Time | 15ms | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,22x26mm | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Release Time | 15ms | |
| Length | 26mm |
| Type | Description | |
|---|---|---|
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- This relay has an Mini-ISO (International Organization for Standardization) terminal arrangement.
- Compact and high capacity
- Features heat resistant type
- Built-in resistor type is also available.
Applications
AI Translation
- Automobiles Cell motors, Air conditioners, ABS, EPS, etc.
- Construction equipment
- Agricultural equipment, Conveyor, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

