LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1393277-8 product image
Images for reference only

TE Connectivity 1-1393277-8

Manufacturer
MPN
1-1393277-8
LCSC Part #
C1524312
Packaging
Through Hole
Customer #
Key Attributes
45A@12VDC 24V 12V@DC 45A 1 Set Normally Open: 1A (SPST NO) Through Hole Automotive Relays RoHS
Datasheetpdf iconTE Connectivity 1-1393277-8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7266$ 1.73
200+$ 0.6691$ 133.82
525+$ 0.6453$ 338.78
1,050+$ 0.6342$ 665.91
Standard Packaging525/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerTE Connectivity
PackagingThrough Hole
Contact Rating45A@12VDC
Number of Pins-
Coil Resistance362Ω
Coil Voltage24V
Contact Resistance-
Coil Type-
Switching Voltage(Max)12V@DC
Height-
Release Time3ms
Length-
Operate Time5ms
Width-
Switching Current(Max)45A
Contact MaterialAgNi
Coil Rated Power1.6W
Operating Temperature-40℃~+85℃
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • Limiting continuous current 45A
  • Wide voltage range
  • 24VDC coil versions available
  • For high current version refer to Power Relay K - S
  • Mechanical endurance, DC coil >107 ops

Applications

AI Translation
  • ABS control
  • blower fans
  • car alarm
  • cooling fan
  • engine control
  • fuel pump
  • hazard warning signal
  • heated front screen
  • heated rear screen
  • ignition
  • lamps front/rear/fog light
  • interior lights
  • main switch/supply relay
  • seat control
  • seatbelt pretensioner
  • sun roof
  • turn signal
  • valves
  • window lifter
  • wiper control