PANASONIC CA1-DC12V-N
| Manufacturer | |
| MPN | CA1-DC12V-N |
| LCSC Part # | C1524295 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V@DC 20A 12V One set changeover: 1C (SPDT - changeover) Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 15V@DC | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 20A | |
| Operating Temperature | -30℃~+80℃ | |
| Coil Voltage | 12V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size and light weight. For space saving, the outside dimensions of the main body are reduced to be 21.5 mm (length) x14.4 mm (width) x37 mm (height) (.846x.567x1.457 inch) and the weight is also reduced to be approx. 19 g .67 oz (direct coupling 1 Form A, 1 Form B type)
- Low operating power (1.4W) type is available (1 Form A, 1 Form B)
- Since the terminal arrangement complies with JIS D5011 B4 - M1, commercial connectors are available for these types of relays.
- Superior inrush characteristics. Despite its small size, 120A (max. 0.1 s) capacity has been achieved by using contacts that are good at withstanding inrush currents and because of an ingenious contacting mechanism. (1 Form A and 1 Form B)
Applications
AI Translation
- Motorcycles and automobiles: Motorcycle cell motors, car air conditioners, halogen lamps, etc.
- Agricultural equipment
- Battery equipped devices such as conveyance vehicles
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2285 | $ 9.23 |
| 200+ | $ 3.5716 | $ 714.32 |
| 500+ | $ 3.4466 | $ 1723.30 |
| 1,000+ | $ 3.3849 | $ 3384.90 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

