PANASONIC CB1F-24V
| Manufacturer | |
| Mfr. Part # | CB1F-24V |
| LCSC Part # | C1524286 |
| Package | Through Hole,22x26mm |
| Customer # | |
| Description | 28V@DC 20A 24V One set changeover: 1C (SPDT - changeover) Through Hole,22x26mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,22x26mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.9729 | $ 3.97 |
200+ | $ 1.5373 | $ 307.46 |
500+ | $ 1.4833 | $ 741.65 |
1,000+ | $ 1.4571 | $ 1457.10 |
Standard Packaging 50/Full
Bag | ||