OMRON J7KN-10D-01 24D
| Manufacturer | |
| MPN | J7KN-10D-01 24D |
| LCSC Part # | C1524250 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC24V Contactors (Electromechanical) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | DC24V | |
| Wire diameter | - | |
| series | J7KN | |
| Category of use | - | |
| Main contact type | - | |
| Application type | Electromechanical | |
| Number of poles | - | |
| size | 49mm×45mm | |
| Power source | - | |
| authentication | - | |
| Installation mode | DIN Rail, Base | |
| Driving mode | DC | |
| Feature | - | |
| Rated voltage | - | |
| Auxiliary contact type | 1NC | |
| Rated current | 10A | |
| Contact type | - | |
| voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.9001 | $ 53.90 |
| 200+ | $ 20.8598 | $ 4171.96 |
| 500+ | $ 20.1265 | $ 10063.25 |
| 1,000+ | $ 19.7646 | $ 19764.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | DC24V | |
| Wire diameter | - | |
| series | J7KN | |
| Category of use | - | |
| Main contact type | - | |
| Application type | Electromechanical | |
| Number of poles | - | |
| size | 49mm×45mm | |
| Power source | - | |
| authentication | - | |
| Installation mode | DIN Rail, Base | |
| Driving mode | DC | |
| Feature | - | |
| Rated voltage | - | |
| Auxiliary contact type | 1NC | |
| Rated current | 10A | |
| Contact type | - | |
| voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8481804090 |
| USHTS | 8481801040 |
| TARIC | 8481804090 |
| CAHTS | 8481800099 |
| BRHTS | 84818099 |
| INHTS | 84818049 |
| MXHTS | 8481.80.04 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8481804090 |
| USHTS | 8481801040 |
| TARIC | 8481804090 |
| Type | Details |
|---|---|
| CAHTS | 8481800099 |
| BRHTS | 84818099 |
| INHTS | 84818049 |
| MXHTS | 8481.80.04 |

