MAXIM MAX7231BFIQH+D
| Manufacturer | |
| Mfr. Part # | MAX7231BFIQH+D |
| LCSC Part # | C1524095 |
| Package | PLCC-44(16.6x16.6) |
| Customer # | |
| Description | 4.5V~5.5V 7 Segment 30uA PLCC-44(16.6x16.6) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Package | PLCC-44(16.6x16.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.1141 | $ 8.11 |
196+ | $ 3.141 | $ 615.64 |
504+ | $ 3.0299 | $ 1527.07 |
1,008+ | $ 2.9759 | $ 2999.71 |
Standard Packaging 28/Full
Tube | ||