LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2490DGS product image
Images for reference only

TI TPS2490DGSRoHS

Manufacturer
MPN
TPS2490DGS
LCSC Part #
C1523921
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
Voltage monitor VSSOP-10-0.5mm Hot Swap Controllers RoHS
Datasheetpdf iconTI TPS2490DGS
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3795$ 4.38
10+$ 4.2768$ 42.77
30+$ 4.2099$ 126.30
100+$ 4.1415$ 414.15
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerTI
PackagingVSSOP-10-0.5mm
Output TypeOpen-drain
Operating Temperature Range-40℃~+85℃@(TA)
TypeVoltage monitor

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

The TPS249x are easy-to-use, positive high voltage, 10-pin Hot Swap Power Manager devices that safely drive an external N-channel MOSFET switch. The power limit and current limit (both are adjustable and independent of each other) ensure that the external MOSFET operates inside a selected safe operating area (SOA) under the harshest operating conditions. Applications include inrush current limiting, electronic circuit breaker protection, controlled load turn-on, interfacing to down-stream DC-to-DC converters, and power feed protection. These devices are available in a small, space-saving 10-pin VSSOP package and significantly reduce the number of external devices, saving precious board space. The TPS249x is supported by application notes, an evaluation module, and a design tool.

Features

AI Translation
  • Programmable Power Limiting and Current Limiting for Complete Safe Operating Area (SOA) Protection
  • Wide Operating Range: 9 V to 80 V
  • Latched Operation (TPS2490) and Automatic Retry (TPS2491)
  • High-Side Drive for Low-RDS(on) External N-channel MOSFET
  • Programmable Fault Timer to Protect the MOSFET and Eliminate Nuisance Shutdowns
  • Power Good Open-Drain Output for Downstream DC/DC Coordination
  • Enable Can Be Used as a Programmable Undervoltage Lockout or Logic Control
  • Small, Space-Saving 10-pin VSSOP Package
  • Calculator Tool Available (TPS2490/91 Design-in Calculator, SLVC033)

Applications

AI Translation
  • Server Backplanes
  • Storage Area Networks (SAN)
  • Medical Systems
  • Plug-In Modules
  • Base Stations