MICROCHIP 23LC1024-I/ST
| Manufacturer | |
| Mfr. Part # | 23LC1024-I/ST |
| LCSC Part # | C1523870 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | 1Mbit SPI Serial SRAM with SDI and SQI Interface |
| Description | 1Mbit 2.5V~5.5V SPI TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7386 | $ 4.74 |
10+ | $ 4.0484 | $ 40.48 |
30+ | $ 3.6383 | $ 109.15 |
100+ | $ 3.222 | $ 322.20 |
500+ | $ 3.0317 | $ 1515.85 |
1,000+ | $ 2.945 | $ 2945.00 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$