LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS ISL55111IRZ product image
  • ISL55111IRZ thumbnail 1
  • ISL55111IRZ thumbnail 2
  • ISL55111IRZ thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

RENESAS ISL55111IRZ

Producent
Nr części prod.
ISL55111IRZ
Nr LCSC
C1523843
Opak.
VQFN-16-EP(4x4)
Numer Klienta
Klucz. cechy
Dual, High Speed MOSFET Driver
Karta KatalogowaRENESAS ISL55111IRZ
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.4972$ 0.50
10+$ 0.4846$ 4.85
30+$ 0.4768$ 14.30
100+$ 0.4674$ 46.74
Standardowa Obudowa75/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers
ProducentRENESAS
Opak.VQFN-16-EP(4x4)
Input Logic Level - High-
Input Logic Level - Low-
Propagation Delay tpHL10.7ns
Quiescent Current(Iq)4mA
Number of Drivers2
Load TypeMOSFET
Current - Output High(IOH)3.5A
Rise Time1.2ns
Fall Time1.4ns
Propagation Delay tpLH10.9ns
Driven Configuration-
Current - Output Low(IOL)3.5A
Operating Temperature-40℃~+85℃
FeaturesEnable shutdown
Voltage - Supply5V~13.2V

Opis

Tłumaczenie AI

The ISL55110 and ISL55111 are dual high speed MOSFET drivers intended for applications requiring accurate pulse generation and buffering. Target applications include ultrasound, CCD imaging, piezoelectric distance sensing and clock generation circuits. With a wide output voltage range and low ON - resistance, these devices can drive a variety of resistive and capacitive loads with fast rise and fall times, allowing high - speed operation with low skew, as required in large CCD array imaging applications. The ISL55110, ISL55111 are compatible with 3.3V and 5V logic families and incorporate tightly controlled input thresholds to minimize the effect of input rise time on output pulse width. The ISL55110 has a pair of in - phase drivers while the ISL55111 has two drivers operating in anti - phase. ISL55110 and ISL55111 have a power - down mode for low power consumption during equipment standby times, making it ideal for portable products. The ISL55110 and ISL55111 are available in 16 Ld Exposed pad QFN packaging and 8 Ld TSSOP. Both devices are specified for operation over the full - 40 °C to +85 °C temperature range.

Funkcje

Tłumaczenie AI
  • 5V to 12V pulse amplitude
  • High current drive 3.5A
  • 6ns minimum pulse width
  • 1.5ns rise and fall times, 100pF load
  • Low skew
  • 3.3V and 5V logic compatible
  • In - phase (ISL55110) and anti - phase outputs (ISL55111)
  • Small QFN and TSSOP packaging
  • Low quiescent current
  • Pb - free (RoHS compliant)

Zastosowania

Tłumaczenie AI
  • Ultrasound MOSFET driver
  • CCD array horizontal driver
  • Clock driver circuits