MAXIM MAX14514ETD+
| Manufacturer | |
| MPN | MAX14514ETD+ |
| LCSC Part # | C1523824 |
| Packaging | TDFN-14-EP(3x3) |
| Customer # | |
| Key Attributes | 80kHz~120kHz EL Lamp Driver TDFN-14-EP(3x3) Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Output Voltage | - | |
| Features | Dimming function;Built-in soft-start;Over temperature protection | |
| Frequency - Switching | 80kHz~120kHz | |
| Driver Type | EL Lamp Driver | |
| Input Voltage | 2.7V~5.5V | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Output Voltage | - | |
| Features | Dimming function;Built-in soft-start;Over temperature protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 80kHz~120kHz | |
| Driver Type | EL Lamp Driver | |
| Input Voltage | 2.7V~5.5V | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX14514 is a high-voltage DC-AC converter ideal for driving two electroluminescent (EL) lamps. The MAX14514 features a +2.7V to +5.5V input range that allows the device to accept a wide variety of voltage sources, including single-cell lithium-ion (L1+) batteries. The lamp outputs of the device generate up to 300VP-P for maximum lamp brightness. The MAX14514 utilizes an inductor-based boost converter to generate the high voltage necessary to drive EL lamps and allows the use of a 220μH inductor to effectively drive total combined lamp sizes of up to 20nF. The MAX14514 uses a high-voltage full-bridge output stage to convert the high voltage generated by the boost converter to an AC waveform suitable for driving the EL panels. An external resistor controls the slew-rate of the rising and falling edges of the AC drive waveform to reduce audible noise output. The high-voltage outputs are ESD protected up to ±15KV Human Body Model, ±4KV IEC 61000-4-2 Air Gap Discharge, and ±4KV IEC 61000- 4-2 Contact Discharge. The MAX14514 features dimming/enable controls (DIM1, DIM2) for each output to allow the user to set the peak-to-peak output voltage with a PWM signal, a DC analog voltage, or a resistor connected from DIM_ to GND. The MAX14514 also provides a slow turn-on/-off feature that slowly ramps the output voltage applied to the lamp when enabled or disabled. The MAX14514 enters a low-power shutdown mode when the EN and DIM_ inputs are connected to GND. The device also features thermal shutdown if the die temperature exceeds +158°C (typ). The MAX14514 is available in a space-saving, 14-pin, 3mm x 3mm TDFN package and is specified over the extended -40°C to +85°C operating temperature range.
Features
- Dual ±15KV ESD-Protected EL Lamp Outputs
- 300VP-P Maximum Output for Highest Brightness
- +2.7V to +5.5V Input Voltage Range
- Resistor Adjustable Slew-Rate Control
- Resistor Adjustable Lamp and Switching Converter Frequencies DIM Input for Controlling Output Voltage Through DC Analog Voltage, PWM, or Resistor to GND
- Capacitor Adjustable Soft Turn-On/-Off
- Low 150nA Shutdown Current
- Thermal Shutdown
- Space Saving, 14-Pin, 3mm x 3mm TDFN Package
Applications
- Keypad Backlighting
- LCD Backlighting
- PDAs/Smartphones
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4952 | $ 6.50 |
| 200+ | $ 2.5142 | $ 502.84 |
| 500+ | $ 2.4266 | $ 1213.30 |
| 1,000+ | $ 2.3829 | $ 2382.90 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Output Voltage | - | |
| Features | Dimming function;Built-in soft-start;Over temperature protection | |
| Frequency - Switching | 80kHz~120kHz | |
| Driver Type | EL Lamp Driver | |
| Input Voltage | 2.7V~5.5V | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Output Voltage | - | |
| Features | Dimming function;Built-in soft-start;Over temperature protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 80kHz~120kHz | |
| Driver Type | EL Lamp Driver | |
| Input Voltage | 2.7V~5.5V | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX14514 is a high-voltage DC-AC converter ideal for driving two electroluminescent (EL) lamps. The MAX14514 features a +2.7V to +5.5V input range that allows the device to accept a wide variety of voltage sources, including single-cell lithium-ion (L1+) batteries. The lamp outputs of the device generate up to 300VP-P for maximum lamp brightness. The MAX14514 utilizes an inductor-based boost converter to generate the high voltage necessary to drive EL lamps and allows the use of a 220μH inductor to effectively drive total combined lamp sizes of up to 20nF. The MAX14514 uses a high-voltage full-bridge output stage to convert the high voltage generated by the boost converter to an AC waveform suitable for driving the EL panels. An external resistor controls the slew-rate of the rising and falling edges of the AC drive waveform to reduce audible noise output. The high-voltage outputs are ESD protected up to ±15KV Human Body Model, ±4KV IEC 61000-4-2 Air Gap Discharge, and ±4KV IEC 61000- 4-2 Contact Discharge. The MAX14514 features dimming/enable controls (DIM1, DIM2) for each output to allow the user to set the peak-to-peak output voltage with a PWM signal, a DC analog voltage, or a resistor connected from DIM_ to GND. The MAX14514 also provides a slow turn-on/-off feature that slowly ramps the output voltage applied to the lamp when enabled or disabled. The MAX14514 enters a low-power shutdown mode when the EN and DIM_ inputs are connected to GND. The device also features thermal shutdown if the die temperature exceeds +158°C (typ). The MAX14514 is available in a space-saving, 14-pin, 3mm x 3mm TDFN package and is specified over the extended -40°C to +85°C operating temperature range.
Features
- Dual ±15KV ESD-Protected EL Lamp Outputs
- 300VP-P Maximum Output for Highest Brightness
- +2.7V to +5.5V Input Voltage Range
- Resistor Adjustable Slew-Rate Control
- Resistor Adjustable Lamp and Switching Converter Frequencies DIM Input for Controlling Output Voltage Through DC Analog Voltage, PWM, or Resistor to GND
- Capacitor Adjustable Soft Turn-On/-Off
- Low 150nA Shutdown Current
- Thermal Shutdown
- Space Saving, 14-Pin, 3mm x 3mm TDFN Package
Applications
- Keypad Backlighting
- LCD Backlighting
- PDAs/Smartphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

