RENESAS ISL80101IRAJZ-T
| Manufacturer | |
| Mfr. Part # | ISL80101IRAJZ-T |
| LCSC Part # | C152358 |
| Package | TDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | High Performance 1A LDO |
| Description | Positive Adjustable 800mV~5V TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RENESAS | |
| Package | TDFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
487 
487
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7602 | $ 0.76 |
10+ | $ 0.6157 | $ 6.16 |
30+ | $ 0.545 | $ 16.35 |
100+ | $ 0.4728 | $ 47.28 |
500+ | $ 0.4304 | $ 215.20 |
1,000+ | $ 0.4084 | $ 408.40 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$