TI CD74AC161M
| Manufacturer | |
| MPN | CD74AC161M |
| LCSC Part # | C1523332 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4-BIT SYNCHRONOUS BINARY COUNTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 1.5V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 16.5ns | |
| Count Rate | 90MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AC161 devices are 4-bit binary counters. These synchronous, presettable counters feature internal carry lookahead, suitable for high-speed counting applications.
Features
AI Translation
- Internal carry lookahead for high-speed counting
- Carry output for n-bit cascading
- Synchronous counting
- Synchronous programmable
- SCR latch-up prevention CMOS process and circuit design
- ESD protection exceeding 2KV (per MIL-STD-883 Method 3015)
In-Stock: 250
250 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1344 | $ 1.13 |
| 10+ | $ 1.0223 | $ 10.22 |
| 30+ | $ 0.9621 | $ 28.86 |
| 100+ | $ 0.8939 | $ 89.39 |
| 500+ | $ 0.863 | $ 431.50 |
| 1,000+ | $ 0.85 | $ 850.00 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 1.5V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 16.5ns | |
| Count Rate | 90MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AC161 devices are 4-bit binary counters. These synchronous, presettable counters feature internal carry lookahead, suitable for high-speed counting applications.
Features
AI Translation
- Internal carry lookahead for high-speed counting
- Carry output for n-bit cascading
- Synchronous counting
- Synchronous programmable
- SCR latch-up prevention CMOS process and circuit design
- ESD protection exceeding 2KV (per MIL-STD-883 Method 3015)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



