TI SN74AC373N
| Manufacturer | |
| Mfr. Part # | SN74AC373N |
| LCSC Part # | C1523288 |
| Package | PDIP-20 |
| Customer # | |
| Key Attributes | OCTAL D-TYPE TRANSPARENT LATCHES WITH 3-STATE OUTPUTS |
| Description | D Latch 2V~6V 8 7.5ns PDIP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | PDIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
243
243
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6886 | $ 2.69 |
10+ | $ 2.2786 | $ 22.79 |
30+ | $ 2.0201 | $ 60.60 |
100+ | $ 1.7568 | $ 175.68 |
500+ | $ 1.6371 | $ 818.55 |
1,000+ | $ 1.5861 | $ 1586.10 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$