TI DS90C363BMT/NOPB
| Manufacturer | |
| MPN | DS90C363BMT/NOPB |
| LCSC Part # | C1523214 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | DS90C363B +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link-65 MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Interface | LVDS | |
| Voltage - Supply | 3.3V | |
| Features | Enable/shutdown function | |
| Operating Temperature | -10℃~+70℃ | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 11uA | |
| Data Rate | 455Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Flat Panel Display (FPD) link
- VGA, SVGA, XGA, and dual-pixel SXGA support
- Addresses EMI and cable size issues associated with wide high-speed TTL interfaces
In-Stock: 507
507 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8237 | $ 4.82 |
| 10+ | $ 4.1235 | $ 41.24 |
| 38+ | $ 3.7082 | $ 140.91 |
| 114+ | $ 3.2864 | $ 374.65 |
| 494+ | $ 3.0926 | $ 1527.74 |
| 988+ | $ 3.0047 | $ 2968.64 |
Standard Packaging38/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Interface | LVDS | |
| Voltage - Supply | 3.3V | |
| Features | Enable/shutdown function | |
| Operating Temperature | -10℃~+70℃ | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 11uA | |
| Data Rate | 455Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Flat Panel Display (FPD) link
- VGA, SVGA, XGA, and dual-pixel SXGA support
- Addresses EMI and cable size issues associated with wide high-speed TTL interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

