LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MAX24287ETK2 product image
  • MAX24287ETK2 thumbnail 1
  • MAX24287ETK2 thumbnail 2
  • MAX24287ETK2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MAX24287ETK2RoHS

Manufacturer
MPN
MAX24287ETK2
LCSC Part #
C1523213
Packaging
QFN-68-EP(8x8)
Customer #
Key Attributes
1Gbps Parallel-to-Serial MII Converter
Datasheetpdf iconMICROCHIP MAX24287ETK2
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.1817$ 21.18
10+$ 20.1282$ 201.28
30+$ 18.5359$ 556.08
100+$ 17.1458$ 1714.58
Standard Packaging260/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerMICROCHIP
PackagingQFN-68-EP(8x8)
InterfaceJTAG
Voltage - Supply1.14V~3.465V
FeaturesPower-up/reset configuration;Interrupt generation
Operating Temperature-40℃~+85℃
Supply Current200mA
Quiescent Supply Current-
Data Rate1.25Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The MAX24287 is a flexible, low-cost Ethernet interface conversion IC. The parallel interface can be configured for GMII, RGMII, TBI, RTBI, or 10/100 MII, while the serial interface can be configured for 1.25Gbps SGMII or 1000BASE-X operation. In SGMII mode, the device interfaces directly to Ethernet switch ICs, ASIC MACs, and 1000BASE-T electrical SFP modules. In 1000BASE-X mode, the device interfaces directly to 1Gbps 1000BASE-X SFP optical modules. The MAX24287 performs automatic translation of link speed and duplex autonegotiation between parallel MII MDIO and the serial interface. This device is ideal for interfacing single-channel GMII/MII devices such as microprocessors, FPGAs, network processors, Ethernet-over-SONET or -PDH mappers, and TDM-over-packet circuit emulation devices. The device also provides a convenient solution to interface such devices with electrical or optical Ethernet SFP modules.

Features

AI Translation
  • Bidirectional Wire-Speed Ethernet Interface Conversion
  • Can Interface Directly to SFP Modules and SGMII PHY and Switch ICs
  • Serial Interface Configurable as 1000BASE-X or SGMII Revision 1.8 (4-, 6-, or 8-Pin)
  • Parallel Interface Configurable as GMII, RGMII, TBI, RTBI, or 10/100 MII
  • Serial Interface Has Clock and Data Recovery Block (CDR) and Does Not Require a Clock Input
  • Translates Link Speed and Duplex Mode Negotiation Between MDIO and SGMII PCS
  • Supports 10/100 MII or RGMII Operation with SGMII Running at the Same Rate
  • Configurable for 10/100 MII DTE or DCE Modes (i.e., Connects to PHY or MAC)
  • Can Also Be Configured as General-Purpose 1:10 SerDes with Optional Comma Alignment
  • Supports Synchronous Ethernet by Providing a 25MHz or 125MHz Recovered Clock and Accepting a Transmit Clock
  • Can Provide a 125MHz Clock for the MAC to Use as GTXCLK
  • Accepts 10MHz, 12.8MHz, 25MHz or 125MHz Reference Clock
  • Software Control Through MDIO Interface
  • GPIO Pins Can Be Configured as Clocks, Status Signals and Interrupt Outputs
  • 1.2V Operation with 3.3V I/O
  • Small, 8mm x 8mm, 68-Pin TQFN Package

Applications

AI Translation
  • Any System with a Need to Interface a Component with a Parallel MII Interface (GMII, RGMII, TBI, RTBI, 10/100 MII) to a Component with an SGMII or 1000BASE-X Interface
  • Switches and Routers
  • Telecom Equipment