LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
SEMTECH GS12281-INE3 product image
  • GS12281-INE3 thumbnail 1
  • GS12281-INE3 thumbnail 2
  • GS12281-INE3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SEMTECH GS12281-INE3RoHS

Manufacturer
MPN
GS12281-INE3
LCSC Part #
C1523119
Packaging
QFN-40-EP(4x6)
Customer #
Key Attributes
12G UHD-SDI Re-timing Cable Driver
Datasheetpdf iconSEMTECH GS12281-INE3
In-Stock: 512
512 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.7558$ 15.5983$ 15.60
10+$ 15.0159$ 14.8658$ 148.66
30+$ 13.7356$ 13.5983$ 407.95
100+$ 12.6177$ 12.4916$ 1249.16
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerSEMTECH
PackagingQFN-40-EP(4x6)
Data Rate11.88Gbps
InterfaceSerial
Voltage - Supply1.71V~1.89V
FeaturesBuilt-in phase-locked loop;Link equalization and compensation;Jitter and bit error tolerance
Operating Temperature-40℃~+85℃
TypeDriver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The GS12281 is a low- power, multi- rate, re- timing cable driver supporting rates up to 12G UHD- SDI. It is designed to receive 100Q differential input signals, automatically recover the embedded clock from the digital video signal and re- time the incoming data, and transmit the re- timed signal over 75Q coaxial cables. The 100Q trace input supports up to 17dB of insertion loss. The integrated eye monitor provides non- disruptive mission mode analysis of the post equalized input signal. The 256x128 resolution scan matrix allows accurate signal analysis to speed up prototyping and enable field analysis. Built in macros enable customizable cross section analysis and quick horizontal and vertical eye opening measurements. With high phase consistency between scans and configurable space and time thresholds, algorithms can be deployed in the field to analyze long term signal quality variation (Bathtub Plot) to reduce costly system installation debug time for intermittent errors. The two cable drivers have highly configurable pre- emphasis and swing controls to compensate for long trace and connector losses. Additionally, automatic and user selectable output slew rate control is provided for each cable driver output. The GS12281 is pin compatible with the GS12181 single input, and the GS12182 dual input 12G UHD- SDI Multi- rate Re- timing Cable Drivers, the GS12081 12G UHD- SDI Multi- rate Cable Driver, as well as the GS3281 3G SDI Multi- rate Re- timing Cable Driver.

Features

AI Translation
  • Dual non- inverted 75Ω cable interface with on- chip termination
  • SMPTE ST 2082- 1, ST 2081- 1, ST 424, ST 292- 1 and ST 259 compliant input/output
  • Multi- standard operation from 1Mb/s to 11.88Gb/s
  • In addition to standard SMPTE rates, the device also supports re- timing of DVB- ASI at 270Mb/s, and MADI at 125Mb/s
  • 3D Input Signal Eye Monitor
  • PRBS generator and checker
  • Cable driver mode features:
    • Wide swing control
    • Pre- emphasis to compensate for significant insertion loss between device output and BNC
    • Automatic/manual output slew rate control
    • Manual or automatic re- timer bypass
    • Manual or automatic mute or disable on LOS
  • Trace equalizer features:
    • Integrated 100Ω, differential input termination
    • Automatic power down on loss of signal
    • Adjustable carrier detect threshold
    • DC- coupling from 1.2V to 2.5V CML logic
    • Trace equalization to compensate for up to 20" FR4 at 11.88Gb/s
    • Automatic input offset compensation
  • CDR features:
    • Manual or automatic rate modes
    • Wide Loop bandwidth control
    • Re- timing at the following data rates: 125Mb/s, 270Mb/s, 1.485Gb/s, 2.97Gb/s, 5.94Gb/s, and 11.88Gb/s. This includes the f/1.001 rates
  • Single 1.8V power supply for analog and digital core
  • 2.5V or 3.3V for cable driver output supply
  • GSPi serial control and monitoring interface
  • Four configurable GPIO pins for control or status monitoring
  • Wide operating temperature range: - 40°C to +85°C
  • Small 6mm x 4mm 40 pin QFN
  • Pin compatible with the GS12181, GS12182, GS12081, and GS3281
  • Pb- free/Halogen- free/RoHS and WEEE compliant package

Applications

AI Translation
  • Next Generation 12G UHD- SDI infrastructures designed to support UHDTV1, UHDTV2, 4K D- Cinema and 3D HFR and HDR production image formats.
  • Typical applications: Cameras, Switchers, Distribution Amplifiers and Routers.