SEMTECH GS12241-INE3
| Manufacturer | |
| Mfr. Part # | GS12241-INE3 |
| LCSC Part # | C1523112 |
| Package | QFN-40-EP(4x6) |
| Customer # | |
| Description | 11.88Gbps 1.71V~1.89V Repeater/Retimer QFN-40-EP(4x6) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Package | QFN-40-EP(4x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
74
74
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.2159 | $ 19.22 |
10+ | $ 18.3151 | $ 183.15 |
30+ | $ 16.7545 | $ 502.64 |
100+ | $ 15.3932 | $ 1539.32 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$