MICROCHIP VSC7511XMY
| Manufacturer | |
| MPN | VSC7511XMY |
| LCSC Part # | C1522690 |
| Packaging | QFN-172-EP(13x13) |
| Customer # | |
| Key Attributes | 4-Port Layer-2 Gigabit Ethernet Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-172-EP(13x13) | |
| Turn-on time | - | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Turn-off time | - | |
| Features | Fault protection | |
| Voltage - Supply | 1.14V~1.26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 136 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.4884 | $ 28.49 |
| 10+ | $ 27.62 | $ 276.20 |
Standard Packaging136/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



