TI AM4379BZDNA100
| Manufacturer | |
| MPN | AM4379BZDNA100 |
| LCSC Part # | C1522310 |
| Packaging | NFBGA-491 |
| Customer # | |
| Key Attributes | Sitara ARM Cortex - A9 32-bit RISC processor |
| Datasheet | TI AM4379BZDNA100 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-491 | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-491 |
| Type | Description | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 1GHz |
Introduction
TI AM437x high-performance processors are based on the ARM Cortex-A9 core. These processors are enhanced with 3D graphics acceleration to enable rich graphical user interfaces. They are also equipped with coprocessors for deterministic real-time processing (including industrial communication protocols such as EtherCAT, PROFIBUS, and EnDat). The device supports high-level operating systems (HLOS). Linux-based HLOS can be obtained from TI for free. Other HLOS can be obtained from TI's design network and ecosystem partners. These devices support the upgrade of systems using lower-performance ARM cores and offer newer peripherals, including memory options such as QSPI-NOR and LPDDR2.
The processor subsystem is based on the ARM Cortex-A9 core. The PowerVR SGX graphics accelerator subsystem provides 3D graphics acceleration to support displays and advanced user interfaces. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) are separate from the ARM core, allowing for independent operation and timing to achieve higher efficiency and flexibility. The PRU-ICSS supports more peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos, and EnDat. The PRU-ICSS can support EnDat and another industrial communication protocol in parallel.
In addition, thanks to the programmable nature of the PRU-ICSS and its access to pins, events, and all System-on-Chip (SoC) resources, this subsystem can flexibly achieve fast real-time responses, dedicated data processing operations, and customized peripheral interfaces, and flexibly offload the task load from other processor cores of the SoC.
The high-performance interconnect provides high-bandwidth data transfer for multiple boot programs to internal and external memory controllers and to on-chip peripherals. The device also offers a comprehensive clock management mechanism. An on-chip analog-to-digital converter (ADC0) can be combined with the display subsystem to provide an integrated touchscreen solution. Another ADC (ADC1) can be combined with the pulse width module to create a closed-loop motor control solution. The RTC provides a clock reference in an independent power domain. This clock reference enables a battery-powered clock reference. The camera interface provides configurations suitable for single-camera or dual-camera parallel ports.
Each AM437x device has encryption acceleration capabilities. Only the AM437xHS devices have a secure boot function for anti-cloning and protection against unauthorized software updates.
Features
- Sitara ARM Cortex-A9 32-bit RISC processor up to 1000MHz
- NEON SIMD coprocessor and VFPv3 coprocessor
- 32KB L1 instruction and data cache
- 256KB L2 cache or L3 RAM
- 32-bit LPDDR2, DDR3, and DDR3L support
- General-purpose memory support (NAND, NOR, SRAM) with up to 16-bit ECC
- SGX530 graphics engine
- Display subsystem
- Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS)
- RTC
- Up to two USB 2.0 high-speed dual-role (host or device) ports with integrated PHY
- Up to 2-port 10/100/1000 Ethernet switch
- Serial interfaces:
- Two CAN ports
- Six UARTs, two McASPs, five McSPIs, three I2C ports, one QSPI, and one HDQ or 1-Wire
- Security:
- Cryptographic hardware accelerators (AES, SHA, RNG, DES, and 3DES)
- Secure boot (available only on AM437x High Security [AM437xHS] devices)
- Two 12-bit SAR ADCs
- Up to three 32-bit eCAP modules
- Up to three eQEP modules
- Up to six eHRPWM modules
- MPU subsystem:
- ARM Cortex-A9 32-bit RISC microprocessor up to 1000MHz
- 32KB L1 instruction and data cache
- 256KB L2 cache (also configurable as L3 RAM)
- 256KB on-chip boot ROM
- 64KB on-chip RAM
- Secure Control Module (SCM) (available only on AM437xHS devices)
- Emulation and debug:
- JTAG
- Embedded trace buffer
- Interrupt controller
- On-chip memory (shared L3 RAM):
- 256KB General-Purpose On-Chip Memory Controller (OCMC) RAM
- Accessible by all masters
- Retention support for fast wakeup
- Up to 512KB total internal RAM (256KB ARM memory configured as L3 RAM + 256KB OCMC RAM)
- External Memory Interface (EMIF):
- DDR controller:
- LPDDR2: 266MHz clock (LPDDR2-533 data rate)
- DDR3 and DDR3L: 400MHz clock (DDR-800 data rate)
- 32-bit data bus
- 2GB fully addressable space
- Supports one x32, two x16, or four x8 memory device configurations
- DDR controller:
- General-Purpose Memory Controller (GPMC):
- Flexible 8-bit and 16-bit asynchronous memory interface with up to seven chip selects (NAND, NOR, Muxed-NOR, and SRAM)
- 4-bit, 8-bit, or 16-bit ECC using BCH codes
- 1-bit ECC using Hamming code
- Error Location Module (ELM):
- Works with GPMC to locate addresses of data errors from companion polynomials (generated when using BCH algorithm)
- 4-bit, 8-bit, and 16-bit error location per 512-byte block based on BCH algorithm
- PRU-ICSS:
- Supported protocols include EtherCAT, PROFIBUS, PROFINET, EtherNet/IP, EnDat 2.2, etc.
- Two PRU subsystems, each with two PRU cores
- Each core is a 32-bit load/store RISC processor running at 200MHz
- 12KB (PRU-ICSS1) / 4KB (PRU-ICSS0) instruction RAM with single-error detection (parity)
- 8KB (PRU-ICSS1) / 4KB (PRU-ICSS0) data RAM with single-error detection (parity)
- Single-cycle 32-bit multiplier with 64-bit accumulator
- Enhanced GPIO module with shift-in/shift-out and parallel latch support for external signals
- 12KB shared RAM with single-error detection (parity) (PRU-ICSS1 only)
- Three 120-byte register banks accessible by each PRU
- INTC for handling system input events
- Local interconnect bus for connecting internal and external masters to PRU-ICSS internal resources
- Peripherals within PRU-ICSS:
- One UART port with flow control pins, supporting data rates up to 12Mbps
- One eCAP module
- Two MII Ethernet ports supporting industrial Ethernet (e.g., EtherCAT)
- One MDIO port
- Two PRU-ICSS subsystems supporting industrial communication
- Power, Reset, and Clock Management (PRCM) module:
- Controls entry and exit of deep sleep mode, handling sleep sequencing, power domain shutdown sequencing, wakeup sequencing, and power domain power-on sequencing
- Clocks:
- Integrated high-frequency oscillator for generating reference clocks for various system and peripheral clocks (19.2, 24, 25, and 26MHz)
- Individual clock enable/disable control for subsystems and peripherals for reduced power consumption
- Five ADPLLs for generating system clocks (MPU subsystem, DDR interface, USB and peripherals [MMC and SD, UART, SPI, I2C], L3, L4, Ethernet, GFX [SGX530], and LCD pixel clock)
- Power:
- Two non-switchable power domains (RTC and wake-up logic [WAKE-UP])
- Three switchable power domains (MPU subsystem, SGX530 [GFX], and peripherals and infrastructure [PER])
- Dynamic Voltage and Frequency Scaling (DVFS)
- RTC:
- Real-time date (year, month, day, and day of week) and time (hours, minutes, and seconds)
- Internal 32.768kHz oscillator, RTC logic, and 1.1V internal LDO
- Dedicated power-on reset (RTC_PWRONRSTn) input
- Dedicated external wakeup event input pin (RTC_WAKEUP)
- Programmable alarm generating PRCM internal interrupt for wakeup or Cortex-A9 internal interrupt for event notification
- Programmable alarm usable with external output (RTC_PMIC_EN) to enable PMIC for restoring non-RTC power domains
Applications
- Patient monitoring
- Navigation equipment
- Industrial automation
- Portable data terminals
- Barcode scanners
- Point of sale
- Portable mobile radio
- Test and measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.668 | $ 25.67 |
| 30+ | $ 24.3952 | $ 731.86 |
Standard Packaging90/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-491 | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-491 |
| Type | Description | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9 | |
| CPU Maximum Speed | 1GHz |
Introduction
TI AM437x high-performance processors are based on the ARM Cortex-A9 core. These processors are enhanced with 3D graphics acceleration to enable rich graphical user interfaces. They are also equipped with coprocessors for deterministic real-time processing (including industrial communication protocols such as EtherCAT, PROFIBUS, and EnDat). The device supports high-level operating systems (HLOS). Linux-based HLOS can be obtained from TI for free. Other HLOS can be obtained from TI's design network and ecosystem partners. These devices support the upgrade of systems using lower-performance ARM cores and offer newer peripherals, including memory options such as QSPI-NOR and LPDDR2.
The processor subsystem is based on the ARM Cortex-A9 core. The PowerVR SGX graphics accelerator subsystem provides 3D graphics acceleration to support displays and advanced user interfaces. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) are separate from the ARM core, allowing for independent operation and timing to achieve higher efficiency and flexibility. The PRU-ICSS supports more peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos, and EnDat. The PRU-ICSS can support EnDat and another industrial communication protocol in parallel.
In addition, thanks to the programmable nature of the PRU-ICSS and its access to pins, events, and all System-on-Chip (SoC) resources, this subsystem can flexibly achieve fast real-time responses, dedicated data processing operations, and customized peripheral interfaces, and flexibly offload the task load from other processor cores of the SoC.
The high-performance interconnect provides high-bandwidth data transfer for multiple boot programs to internal and external memory controllers and to on-chip peripherals. The device also offers a comprehensive clock management mechanism. An on-chip analog-to-digital converter (ADC0) can be combined with the display subsystem to provide an integrated touchscreen solution. Another ADC (ADC1) can be combined with the pulse width module to create a closed-loop motor control solution. The RTC provides a clock reference in an independent power domain. This clock reference enables a battery-powered clock reference. The camera interface provides configurations suitable for single-camera or dual-camera parallel ports.
Each AM437x device has encryption acceleration capabilities. Only the AM437xHS devices have a secure boot function for anti-cloning and protection against unauthorized software updates.
Features
- Sitara ARM Cortex-A9 32-bit RISC processor up to 1000MHz
- NEON SIMD coprocessor and VFPv3 coprocessor
- 32KB L1 instruction and data cache
- 256KB L2 cache or L3 RAM
- 32-bit LPDDR2, DDR3, and DDR3L support
- General-purpose memory support (NAND, NOR, SRAM) with up to 16-bit ECC
- SGX530 graphics engine
- Display subsystem
- Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS)
- RTC
- Up to two USB 2.0 high-speed dual-role (host or device) ports with integrated PHY
- Up to 2-port 10/100/1000 Ethernet switch
- Serial interfaces:
- Two CAN ports
- Six UARTs, two McASPs, five McSPIs, three I2C ports, one QSPI, and one HDQ or 1-Wire
- Security:
- Cryptographic hardware accelerators (AES, SHA, RNG, DES, and 3DES)
- Secure boot (available only on AM437x High Security [AM437xHS] devices)
- Two 12-bit SAR ADCs
- Up to three 32-bit eCAP modules
- Up to three eQEP modules
- Up to six eHRPWM modules
- MPU subsystem:
- ARM Cortex-A9 32-bit RISC microprocessor up to 1000MHz
- 32KB L1 instruction and data cache
- 256KB L2 cache (also configurable as L3 RAM)
- 256KB on-chip boot ROM
- 64KB on-chip RAM
- Secure Control Module (SCM) (available only on AM437xHS devices)
- Emulation and debug:
- JTAG
- Embedded trace buffer
- Interrupt controller
- On-chip memory (shared L3 RAM):
- 256KB General-Purpose On-Chip Memory Controller (OCMC) RAM
- Accessible by all masters
- Retention support for fast wakeup
- Up to 512KB total internal RAM (256KB ARM memory configured as L3 RAM + 256KB OCMC RAM)
- External Memory Interface (EMIF):
- DDR controller:
- LPDDR2: 266MHz clock (LPDDR2-533 data rate)
- DDR3 and DDR3L: 400MHz clock (DDR-800 data rate)
- 32-bit data bus
- 2GB fully addressable space
- Supports one x32, two x16, or four x8 memory device configurations
- DDR controller:
- General-Purpose Memory Controller (GPMC):
- Flexible 8-bit and 16-bit asynchronous memory interface with up to seven chip selects (NAND, NOR, Muxed-NOR, and SRAM)
- 4-bit, 8-bit, or 16-bit ECC using BCH codes
- 1-bit ECC using Hamming code
- Error Location Module (ELM):
- Works with GPMC to locate addresses of data errors from companion polynomials (generated when using BCH algorithm)
- 4-bit, 8-bit, and 16-bit error location per 512-byte block based on BCH algorithm
- PRU-ICSS:
- Supported protocols include EtherCAT, PROFIBUS, PROFINET, EtherNet/IP, EnDat 2.2, etc.
- Two PRU subsystems, each with two PRU cores
- Each core is a 32-bit load/store RISC processor running at 200MHz
- 12KB (PRU-ICSS1) / 4KB (PRU-ICSS0) instruction RAM with single-error detection (parity)
- 8KB (PRU-ICSS1) / 4KB (PRU-ICSS0) data RAM with single-error detection (parity)
- Single-cycle 32-bit multiplier with 64-bit accumulator
- Enhanced GPIO module with shift-in/shift-out and parallel latch support for external signals
- 12KB shared RAM with single-error detection (parity) (PRU-ICSS1 only)
- Three 120-byte register banks accessible by each PRU
- INTC for handling system input events
- Local interconnect bus for connecting internal and external masters to PRU-ICSS internal resources
- Peripherals within PRU-ICSS:
- One UART port with flow control pins, supporting data rates up to 12Mbps
- One eCAP module
- Two MII Ethernet ports supporting industrial Ethernet (e.g., EtherCAT)
- One MDIO port
- Two PRU-ICSS subsystems supporting industrial communication
- Power, Reset, and Clock Management (PRCM) module:
- Controls entry and exit of deep sleep mode, handling sleep sequencing, power domain shutdown sequencing, wakeup sequencing, and power domain power-on sequencing
- Clocks:
- Integrated high-frequency oscillator for generating reference clocks for various system and peripheral clocks (19.2, 24, 25, and 26MHz)
- Individual clock enable/disable control for subsystems and peripherals for reduced power consumption
- Five ADPLLs for generating system clocks (MPU subsystem, DDR interface, USB and peripherals [MMC and SD, UART, SPI, I2C], L3, L4, Ethernet, GFX [SGX530], and LCD pixel clock)
- Power:
- Two non-switchable power domains (RTC and wake-up logic [WAKE-UP])
- Three switchable power domains (MPU subsystem, SGX530 [GFX], and peripherals and infrastructure [PER])
- Dynamic Voltage and Frequency Scaling (DVFS)
- RTC:
- Real-time date (year, month, day, and day of week) and time (hours, minutes, and seconds)
- Internal 32.768kHz oscillator, RTC logic, and 1.1V internal LDO
- Dedicated power-on reset (RTC_PWRONRSTn) input
- Dedicated external wakeup event input pin (RTC_WAKEUP)
- Programmable alarm generating PRCM internal interrupt for wakeup or Cortex-A9 internal interrupt for event notification
- Programmable alarm usable with external output (RTC_PMIC_EN) to enable PMIC for restoring non-RTC power domains
Applications
- Patient monitoring
- Navigation equipment
- Industrial automation
- Portable data terminals
- Barcode scanners
- Point of sale
- Portable mobile radio
- Test and measurement
C1522310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

