SILICON LABS C8051F386-GQ
| Produttore | |
| Cod. Prod. | C8051F386-GQ |
| Cod. LCSC | C1522093 |
| Imballo | TQFP-48(7x7) |
| Numero Cliente | |
| Attr. chiave | 51 Series 8 Bit TQFP-48(7x7) Microcontrollers RoHS |
| Scheda Tecnica | SILICON LABS C8051F386-GQ |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | SILICON LABS | |
| Imballo | TQFP-48(7x7) | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | SILICON LABS | |
| Imballo | TQFP-48(7x7) | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 10-Bit ADC (C8051F380/1/2/3/C only):
- Up to 500 ksps
- Built-in analog multiplexer with single-ended and differential mode
- VREF from external pin, internal reference, or VDD
- Built-in temperature sensor
- External conversion start input option
- USB Function Controller:
- USB specification 2.0 compliant
- Full speed (12 Mbps) or low speed (1.5 Mbps) operation
- Integrated clock recovery; no external crystal required for full speed or low speed
- Supports eight flexible endpoints
- 1 kB USB buffer memory
- Integrated transceiver; no external resistors required
- On-Chip Debug:
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (No emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Voltage Supply Input: 2.7 to 5.25 V:
- Voltages from 2.7 to 5.25 V supported using On-Chip Voltage Regulators
- High Speed 8051 μc Core:
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 48 MIPS operation
- Expanded interrupt handler
- Memory:
- 4352 or 2304 Bytes RAM
- 64, 32, or 16 kB Flash; In-system programmable in 512-byte sectors
- Digital Peripherals:
- 40/25 Port I/O; All 5 V tolerant with high sink current
- Hardware enhanced SPI, two I²C/SMBus, and two enhanced UART serial ports
- Six general purpose 16-bit counter/timers
- 16-bit programmable counter array (PCA) with five capture/compare modules
- External Memory Interface (EMIF)
- Clock Sources:
- Internal Oscillator: ±0.25% accuracy with clock recovery enabled. Supports all USB and UART modes
- External Oscillator: Crystal, RC, C, or clock (1 or 2 Pin modes)
- Low Frequency (80 kHz) Internal Oscillator
- Can switch between clock sources on-the-fly
- Temperature Range: -40 to +85 °C
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 7.8165 | $ 7.82 |
| 10+ | $ 7.6421 | $ 76.42 |
| 30+ | $ 7.528 | $ 225.84 |
| 100+ | $ 7.4122 | $ 741.22 |
Package Standard250/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | SILICON LABS | |
| Imballo | TQFP-48(7x7) | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | SILICON LABS | |
| Imballo | TQFP-48(7x7) | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 10-Bit ADC (C8051F380/1/2/3/C only):
- Up to 500 ksps
- Built-in analog multiplexer with single-ended and differential mode
- VREF from external pin, internal reference, or VDD
- Built-in temperature sensor
- External conversion start input option
- USB Function Controller:
- USB specification 2.0 compliant
- Full speed (12 Mbps) or low speed (1.5 Mbps) operation
- Integrated clock recovery; no external crystal required for full speed or low speed
- Supports eight flexible endpoints
- 1 kB USB buffer memory
- Integrated transceiver; no external resistors required
- On-Chip Debug:
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (No emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Voltage Supply Input: 2.7 to 5.25 V:
- Voltages from 2.7 to 5.25 V supported using On-Chip Voltage Regulators
- High Speed 8051 μc Core:
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 48 MIPS operation
- Expanded interrupt handler
- Memory:
- 4352 or 2304 Bytes RAM
- 64, 32, or 16 kB Flash; In-system programmable in 512-byte sectors
- Digital Peripherals:
- 40/25 Port I/O; All 5 V tolerant with high sink current
- Hardware enhanced SPI, two I²C/SMBus, and two enhanced UART serial ports
- Six general purpose 16-bit counter/timers
- 16-bit programmable counter array (PCA) with five capture/compare modules
- External Memory Interface (EMIF)
- Clock Sources:
- Internal Oscillator: ±0.25% accuracy with clock recovery enabled. Supports all USB and UART modes
- External Oscillator: Crystal, RC, C, or clock (1 or 2 Pin modes)
- Low Frequency (80 kHz) Internal Oscillator
- Can switch between clock sources on-the-fly
- Temperature Range: -40 to +85 °C
C1522093 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| C8051F386-GQR | SILICON LABS | TQFP-48(7x7) | 0 | $ 3.5131 |

