LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS C8051F931-G-GM product image
  • C8051F931-G-GM thumbnail 1
  • C8051F931-G-GM thumbnail 2
  • C8051F931-G-GM thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

SILICON LABS C8051F931-G-GM

Producent
Nr części prod.
C8051F931-G-GM
Nr LCSC
C1522088
Opak.
VFQFN-24-EP(4x4)
Numer Klienta
Klucz. cechy
51 Series 8 Bit 25MHz VFQFN-24-EP(4x4) Microcontrollers RoHS
Karta KatalogowaSILICON LABS C8051F931-G-GM
Części alternatywne3
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 10
10 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 6.1374$ 6.14
10+$ 5.9801$ 59.80
30+$ 5.8768$ 176.30
100+$ 5.7719$ 577.19
Standardowa Obudowa91/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentSILICON LABS
Opak.VFQFN-24-EP(4x4)
Number of I/O16
Operating Temperature-40℃~+85℃
Voltage - Supply900mV~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

Single/Dual Battery, 0.9–3.6 V, 64/32 kB, SmaRTClock, 10-Bit ADC MCU

Funkcje

Tłumaczenie AI
  • Supply Voltage 0.9 to 3.6 V
  • One-Cell Mode supports 0.9 to 1.8 V operation
  • Two-Cell Mode supports 1.8 to 3.6 V operation
  • Built-in dc-dc converter with 1.8 to 3.3 V output for use in one-cell mode
  • Built-in LDO regulator allows a high analog supply voltage and low digital core voltage
  • 2 built-in supply monitors (brownout detectors)
  • 10-Bit Analog to Digital Converter: ±1 LSB INL; no missing codes
  • Programmable throughput up to 300 ksps
  • Up to 23 external inputs
  • On-Chip Voltage Reference
  • On-Chip PGA allows measuring voltages up to twice the reference voltage
  • 16-bit Auto-Averaging Accumulator with Burst Mode provides increased ADC resolution
  • Data dependent windowed interrupt generator
  • Built-in temperature sensor
  • Two Comparators: Programmable hysteresis and response time
  • Configurable as wake-up or reset source
  • Up to 23 Capacitive Touch Sense Inputs
  • 6-Bit Programmable Current Reference: Up to ±500 μA. Can be used as a bias or for generating a custom reference voltage
  • On-Chip Debug: On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping
  • Inspect/modify memory and registers
  • Complete development kit
  • High-Speed 8051 μc Core: Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 25 MIPS throughput with 25 MHz clock
  • Expanded interrupt handler
  • Memory: 4352 bytes internal data RAM (256 + 4096)
  • 64 kB (‘F93x) or 32 kB (‘F92x) Flash; In-system programmable in 1024-byte sectors—1024 bytes are reserved in the 64 kB devices
  • Digital Peripherals: 24 or 16 port I/O; All 5 V tolerant with high sink current and programmable drive strength
  • Hardware SMBus (I²C Compatible), 2×SPI, and UART serial ports available concurrently
  • Four general purpose 16-bit counter/timers
  • Programmable 16-bit counter/timer array with six capture/compare modules and watchdog timer
  • Hardware SmaRTClock operates down to 0.9 V and requires less than 0.5 μA supply current
  • Clock Sources: Internal oscillators: 24.5 MHz, 2% accuracy supports UART operation; 20 MHz low power oscillator requires very little bias current
  • External oscillator: Crystal, RC, C, or CMOS Clock
  • SmaRTClock oscillator: 32 kHz Crystal or internal self-oscillate mode
  • Can switch between clock sources on-the-fly; useful in implementing various power saving modes

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
EFM8SB20F64G-B-QFN24SILICON LABSPodobneQFN-24-EP(4x4)2$ 5.1165
C8051F931-G-GMRSILICON LABSAlt. opakowanieVFQFN-24-EP(4x4)0$ 2.9297
EFM8SB20F64G-B-QFN24RSILICON LABSPodobneQFN-24-EP(4x4)0$ 2.4655
3 więcej części alternatywnych.Wyświetl wszystkie zamienniki