Intel/Altera 10M04SCE144C8G
| Manufacturer | |
| MPN | 10M04SCE144C8G |
| LCSC Part # | C1521987 |
| Packaging | EQFP-144(20x20) |
| Customer # | |
| Key Attributes | Single-chip, Non-volatile Low-cost programmable logic
devices |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | EQFP-144(20x20) | |
| Embedded Block RAM | 193536bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 4000 | |
| Logic Array Blocks | 250 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Intel MAX 10 devices are single-chip, non-volatile low-cost programmable logic devices (PLDs) to integrate the optimal set of system components.
Applications
AI Translation
system management, I/O expansion, communication control planes, industrial, automotive, and consumer applications
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.2531 | $ 18.25 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | EQFP-144(20x20) | |
| Embedded Block RAM | 193536bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 4000 | |
| Logic Array Blocks | 250 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Intel MAX 10 devices are single-chip, non-volatile low-cost programmable logic devices (PLDs) to integrate the optimal set of system components.
Applications
AI Translation
system management, I/O expansion, communication control planes, industrial, automotive, and consumer applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

