AMD/XILINX XC3S200AN-4FTG256C
| Manufacturer | |
| MPN | XC3S200AN-4FTG256C |
| LCSC Part # | C1521667 |
| Packaging | FTBGA-256 |
| Customer # | |
| Key Attributes | 4032 FTBGA-256 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | FTBGA-256 | |
| Number of Logic Elements/Blocks | 4032 | |
| Operating Temperature | 0℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Spartan®-3AN FPGA family combines the best attributes of a leading edge, low cost FPGA with nonvolatile technology across a broad range of densities. The family combines all the features of the Spartan-3A FPGA family plus leading technology in-system Flash memory for configuration and nonvolatile data storage.
The Spartan-3AN FPGAs are part of the Extended Spartan-3A family, which also includes the Spartan-3A FPGAs and the higher density Spartan-3A DSP FPGAs. The Spartan-3AN FPGA family is excellent for space-constrained applications such as blade servers, medical devices, automotive infotainment, telematics, GPS, and other small consumer products. Combining FPGA and Flash technology minimizes chip count, PCB traces and overall size while increasing system reliability.
The Spartan-3AN FPGA internal configuration interface is completely self-contained, increasing design security. The family maintains full support for external configuration. The Spartan-3AN FPGA supports two or more configuration files in one device, allowing alternative configurations for field upgrades, test modes, or multiple system configurations.
Features
- The new standard for low cost nonvolatile FPGA solutions Eliminates traditional nonvolatile FPGA limitations with the advanced 90nm Spartan-3A device feature set
- Memory, multipliers, DCMs, SelectIO, hot swap, power management, etc.
- Integrated robust configuration memory
- Saves board space
- Improves ease-of-use
- Simplifies design
- Reduces support issues
- Plentiful amounts of nonvolatile memory available to the use
- Up to ↑↑+ Mb available
- MultiBoot support
- Embedded processing and code shadowing
- Scratchpad memory
- Robust 100K Flash memory program/erase cycles
- 20 years Flash memory data retention
- Security features provide bitstream anti-cloning protection
- Buried configuration interface
- Unique Device DNA serial number in each device for design Authentication to prevent unauthorized copying
- Flash memory sector protection and lockdown
- Full hot-swap compliance
- Up to 502 l/O pins or 227 differential signal pairs
- LVCMOS, LVTTL, HSTL, and SSTL single-ended signal standards
- 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V signaling
- Up to 24 mA output drive
- 3.3V±10% compatibility and hot swap compliance
- 622+ Mb/s data transfer rate per I/O
- DDR/DDR2 SDRAM support up to 400 Mb/s
- LVDS, RSDS, mini-LVDS, PPDS, and HSTL/SSTL differential I/O
- Abundant, flexible logic resources
- Densities up to 25,344 logic cells
- Optional shift register or distributed RAM support
- Enhanced 18×18 multipliers with optional pipeline
- Up to 576 Kbits of dedicated block RAM
- Up to 176 Kbits of efficient distributed RAM
Applications
- blade servers
- medical devices
- automotive infotainment
- telematics
- GPS
- other small consumer products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.8406 | $ 20.84 |
| 10+ | $ 19.1545 | $ 191.55 |
| 30+ | $ 17.4716 | $ 524.15 |
| 100+ | $ 16.0019 | $ 1600.19 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | FTBGA-256 | |
| Number of Logic Elements/Blocks | 4032 | |
| Operating Temperature | 0℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Spartan®-3AN FPGA family combines the best attributes of a leading edge, low cost FPGA with nonvolatile technology across a broad range of densities. The family combines all the features of the Spartan-3A FPGA family plus leading technology in-system Flash memory for configuration and nonvolatile data storage.
The Spartan-3AN FPGAs are part of the Extended Spartan-3A family, which also includes the Spartan-3A FPGAs and the higher density Spartan-3A DSP FPGAs. The Spartan-3AN FPGA family is excellent for space-constrained applications such as blade servers, medical devices, automotive infotainment, telematics, GPS, and other small consumer products. Combining FPGA and Flash technology minimizes chip count, PCB traces and overall size while increasing system reliability.
The Spartan-3AN FPGA internal configuration interface is completely self-contained, increasing design security. The family maintains full support for external configuration. The Spartan-3AN FPGA supports two or more configuration files in one device, allowing alternative configurations for field upgrades, test modes, or multiple system configurations.
Features
- The new standard for low cost nonvolatile FPGA solutions Eliminates traditional nonvolatile FPGA limitations with the advanced 90nm Spartan-3A device feature set
- Memory, multipliers, DCMs, SelectIO, hot swap, power management, etc.
- Integrated robust configuration memory
- Saves board space
- Improves ease-of-use
- Simplifies design
- Reduces support issues
- Plentiful amounts of nonvolatile memory available to the use
- Up to ↑↑+ Mb available
- MultiBoot support
- Embedded processing and code shadowing
- Scratchpad memory
- Robust 100K Flash memory program/erase cycles
- 20 years Flash memory data retention
- Security features provide bitstream anti-cloning protection
- Buried configuration interface
- Unique Device DNA serial number in each device for design Authentication to prevent unauthorized copying
- Flash memory sector protection and lockdown
- Full hot-swap compliance
- Up to 502 l/O pins or 227 differential signal pairs
- LVCMOS, LVTTL, HSTL, and SSTL single-ended signal standards
- 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V signaling
- Up to 24 mA output drive
- 3.3V±10% compatibility and hot swap compliance
- 622+ Mb/s data transfer rate per I/O
- DDR/DDR2 SDRAM support up to 400 Mb/s
- LVDS, RSDS, mini-LVDS, PPDS, and HSTL/SSTL differential I/O
- Abundant, flexible logic resources
- Densities up to 25,344 logic cells
- Optional shift register or distributed RAM support
- Enhanced 18×18 multipliers with optional pipeline
- Up to 576 Kbits of dedicated block RAM
- Up to 176 Kbits of efficient distributed RAM
Applications
- blade servers
- medical devices
- automotive infotainment
- telematics
- GPS
- other small consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



