LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP COM20019I-DZD product image
  • COM20019I-DZD thumbnail 1
  • COM20019I-DZD thumbnail 2
  • COM20019I-DZD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP COM20019I-DZDRoHS

Manufacturer
MPN
COM20019I-DZD
LCSC Part #
C1521598
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
Cost Competitive ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM
Datasheetpdf iconMICROCHIP COM20019I-DZD

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerMICROCHIP
PackagingPLCC-28(11.5x11.5)
FeaturesInterrupt generation;Power-up/reset configuration
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
InterfaceParallel
Data Rate312.5Kbps
Supply Current20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging39
Sales UnitPiece

Introduction

AI Translation

COM20019I is a general purpose communications controller for networking microcontrollers and intelligent peripherals in industrial, automotive, and embedded control environments using an ARCNET protocol engine. The flexible microcontroller and media interfaces, eight - page message support, and extended temperature range of the COM20019I make it the only true network controller optimized for use in industrial, embedded, and automotive applications. Using an ARCNET protocol engine is the ideal solution for embedded control applications because it provides a deterministic token - passing protocol, a highly reliable and proven networking scheme, and a data rate of up to 312.5 Kbps when using the COM20019I. A token - passing protocol provides predictable response times because each network event occurs within a predetermined time interval, based upon the number of nodes on the network. The deterministic nature of ARCNET is essential in real time applications. The integration of the 2Kx8 RAM buffer on - chip, the Command Chaining feature, the maximum data rate, and the internal diagnostics make the COM20019I the highest performance embedded communications device available. With only one COM20019I and one microcontroller, a complete communications node may be implemented.

Features

AI Translation
  • Data Rates up to 312.5 Kbps
  • Programmable Reconfiguration Times
  • 28 Pin PLCC and 48 Pin TQFP Packages; Leadfree RoHS Compliant Packages also Available
  • Deterministic, (ANSI 878.1), Token Passing ARC-NET Protocol
  • Minimal Microcontroller and Media Interface Logic Required
  • Flexible Interface For Use With All Microcontrollers or Microprocessors
  • Automatically Detects Type of Microcontroller Interface
  • 2Kx8 On - Chip Dual Port RAM
  • Command Chaining for Packet Queuing
  • Sequential Access to Internal RAM
  • Software Programmable Node ID
  • Eight, 256 Byte Pages Allow Four Pages TX and RX Plus Scratch - Pad Memory
  • Next ID Readable
  • Internal Clock Scaler for Adjusting Network Speed
  • Operating Temperature Range of -40℃ to +85℃
  • Self - Reconfiguration Protocol
  • Supports up to 255 Nodes
  • Supports Various Network Topologies (Star, Tree, Bus...)
  • CMOS, Single +5V Supply
  • Duplicate Node ID Detection
  • Powerful Diagnostics
  • Receive All Packets Mode
  • Flexible Media Interface: - RS485 Differential Driver Interface For Low Cost, Low Power, High Reliability

Applications

AI Translation
  • Industrial/Factory/Building Automation
  • Transportation
  • Automotive
  • Embedded control
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.1018$ 18.10
10+$ 17.8641$ 178.64
39+$ 17.4508$ 680.58
117+$ 17.0919$ 1999.75
Standard Packaging39/Full Tube
Better price for more quantity?
$