MICROCHIP USB2514B-AEZG
| Produttore | |
| Cod. Prod. | USB2514B-AEZG |
| Cod. LCSC | C1521583 |
| Imballo | UQFN-36-EP(6x6) |
| Numero Cliente | |
| Attr. chiave | USB 2.0 Hi-Speed Hub Controller |
| Scheda Tecnica | MICROCHIP USB2514B-AEZG |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-36-EP(6x6) | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD Protection;Overcurrent Protection | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Hub | |
| Memory Interface | I2C | |
| Quiescent Supply Current | 550uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-36-EP(6x6) | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD Protection;Overcurrent Protection | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Hub |
| Tipo | Descrizione | |
|---|---|---|
| Memory Interface | I2C | |
| Quiescent Supply Current | 550uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
Descrizione
The Microchip USB251xB/xBi hub is a family of lowpower, configurable, MTT (multi transaction translator) hub controller IC products for embedded USB solutions. The x in the part number indicates the number of downstream ports available, while the B indicates battery charging support. The hub supports lowspeed, full-speed, and hi-speed (if operating as a hispeed hub) downstream devices on all of the enabled downstream ports.
Caratteristiche
- USB251xB/xBi products are fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements — Cost savings include using the same PCB components and application of USB-IF Compliance by Similarity
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pulldown resistors
- Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
- Onboard 24 MHz crystal driver or external 24 MHz clock input
- Customizable vendor ID, product ID, and device ID
- 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
- The USB251xB/xBi offers the following packages: 36-pin SQFN (6×6 mm) (Preferred), 36-pin QFN (6×6 mm) (Legacy)
- USB251xBi products support the industrial temperature range of -40°C to +85°C
- USB251xB products support the extended commercial temperature range of 0°C to +85°C
Applicazioni
- LCD monitors and TVs
- Multi-function USB peripherals
- PC motherboards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-36-EP(6x6) | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD Protection;Overcurrent Protection | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Hub | |
| Memory Interface | I2C | |
| Quiescent Supply Current | 550uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Controllers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-36-EP(6x6) | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD Protection;Overcurrent Protection | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Hub |
| Tipo | Descrizione | |
|---|---|---|
| Memory Interface | I2C | |
| Quiescent Supply Current | 550uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 4 | |
| Data Rate | 480Mbps |
Descrizione
The Microchip USB251xB/xBi hub is a family of lowpower, configurable, MTT (multi transaction translator) hub controller IC products for embedded USB solutions. The x in the part number indicates the number of downstream ports available, while the B indicates battery charging support. The hub supports lowspeed, full-speed, and hi-speed (if operating as a hispeed hub) downstream devices on all of the enabled downstream ports.
Caratteristiche
- USB251xB/xBi products are fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements — Cost savings include using the same PCB components and application of USB-IF Compliance by Similarity
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pulldown resistors
- Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
- Onboard 24 MHz crystal driver or external 24 MHz clock input
- Customizable vendor ID, product ID, and device ID
- 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
- The USB251xB/xBi offers the following packages: 36-pin SQFN (6×6 mm) (Preferred), 36-pin QFN (6×6 mm) (Legacy)
- USB251xBi products support the industrial temperature range of -40°C to +85°C
- USB251xB products support the extended commercial temperature range of 0°C to +85°C
Applicazioni
- LCD monitors and TVs
- Multi-function USB peripherals
- PC motherboards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
C1521583 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



