MICROCHIP ATF16V8B-15SU
| Manufacturer | |
| MPN | ATF16V8B-15SU |
| LCSC Part # | C1521541 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | High-performance EE PLD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel ATF16V8B(QL) is a high-performance CMOS Electrically-Erasable Programmable Logic Device (EE PLD) that utilizes the Atmel proven electrically-erasable Flash memory technology. All speed ranges are specified over the full 5.0V±10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry when the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.
Features
- Industry-standard Architecture Emulates Many 20-pin PALs
- Low-cost
- Easy-to-use Software Tools
- High-speed Electrically-erasable Programmable Logic Devices
- 10ns Maximum Pin-to-pin Delay
- Automatic 5mA Standby for ATF16V8BQL
- CMOS and TTL Compatible Inputs and Outputs
- Input and I/O Pull-up Resistors
- Advanced Flash Technology
- Reprogrammable
- 100% Tested
- High-reliability CMOS Process
- 20 Year Data Retention
- 100 Erase/Write Cycles
- 2,000V ESD Protection
- 200mA Latchup Immunity
- Industrial Temperature Range
- Dual-in-line and Surface Mount Packages in Standard Pinouts
- PCI-compliant
- Green Package Options (Pb/Halide-free/RoHS Compliant)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0179 | $ 3.02 |
| 10+ | $ 2.5686 | $ 25.69 |
| 37+ | $ 2.2726 | $ 84.09 |
| 111+ | $ 1.9844 | $ 220.27 |
| 370+ | $ 1.854 | $ 685.98 |
| 1,110+ | $ 1.7973 | $ 1995.00 |
Standard Packaging37/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

