LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4550BVH/NOPB product image
Images for reference only

TI LM4550BVH/NOPBRoHS

Manufacturer
MPN
LM4550BVH/NOPB
LCSC Part #
C1521478
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Multi-Channel Audio Codec With Stereo Headphone Amplifier, Sample Rate Conversion and TI 3D Sound
Datasheetpdf iconTI LM4550BVH/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerTI
PackagingLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V;4.2V~5.5V
TypeEncoder/decoder
Interface-
FeaturesMulti-channel audio;On-chip digital gain;Mute control
Sampling Rate4kHz~48kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The LM4550B device is an audio codec for PC systems which is fully PC99 compliant and performs the analog intensive functions of the AC '97 Rev 2.1 architecture. Using 18-bit Sigma-Delta ADCs and DACs, the LM4550B provides 90 dB of Dynamic Range. The LM4550B was designed specifically to provide a high quality audio path and provide all analog functionality in a PC audio system. It features full duplex stereo ADCs and DACs and analog mixers with access to 4 stereo and 4 mono inputs. Each mixer input has separate gain, attenuation and mute control and the mixers drive 1 mono and 2 stereo outputs, each with attenuation and mute control. The LM4550B provides a stereo headphone amplifier as one of its stereo outputs and also supports TI's 3D sound stereo enhancement and a comprehensive sample rate conversion capability. The sample rate for the ADCs and DACs can be programmed separately with a resolution of 1 Hz to convert any rate from 4 kHz to 48 kHz. Sample timing from the ADCs and sample request timing for the DACs are completely deterministic to ease task scheduling and application software development. These features together with an extended temperature range also make the LM4550B suitable for non-PC codec applications. The LM4550B features the ability to connect several codecs together in a system to provide up to 6 simultaneous channels of streaming data on output frames (controller to codec) for surround sound applications. Such systems can also support up to 8 simultaneous channels of streaming data on input frames (codec to controller). Multiple codec systems can be built either using the standard AC Link configuration (that is, of one serial data signal to the controller per codec) or using a unique TI feature for chaining codecs together. This chain feature shares only a single data signal to the controller among multiple codecs. The AC '97 architecture separates the analog and digital functions of the PC audio system allowing both for system design flexibility and increased performance.

Features

AI Translation
  • AC '97 Rev 2.1 Compliant
  • High Quality Sample Rate Conversion From 4 kHz to 48 kHz in 1 Hz Increments
  • Supports up to 6 DAC Channel Systems With Multiple LM4550Bs or With Other TI LM45xx Codecs
  • Unique TI Chaining Function Shares a Single Controller SDATA_IN Pin Among Multiple Codecs
  • Stereo Headphone Amp With Separate Gain Control
  • TI's 3D Sound Stereo Enhancement Circuitry
  • Advanced Power Management Support
  • External Amplifier Power-Down (EAPD) Control
  • PC Beep Passthrough to Line Out During Initialization or Cold Reset
  • Digital 3.3-V and 5-V Supply Options
  • Extended Temperature: -40°C ≤ TA ≤ 85°C
  • Analog Mixer Dynamic Range, 97 dB (Typical)
  • DAC Dynamic Range, 89 dB (Typical)
  • ADC Dynamic Range, 90 dB (Typical)
  • Headphone Amp THD+N at 50 mW, 0.02% (Typical) into 32Ω

Applications

AI Translation
  • Desktop PC Audio Systems on PCI Cards, AMR Cards, or With Motherboard Chips Sets Featuring AC Link
  • Portable PC Systems as on MDC Cards, or with a Chipset or Accelerator Featuring AC Link
  • General Audio Frequency Systems Requiring 2, 4 or 6 DAC Channels and/or up to 8 ADC Channels
  • Automotive Telematics
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.165$ 6.17
10+$ 6.0256$ 60.26
30+$ 5.9315$ 177.95
100+$ 5.8375$ 583.75
Standard Packaging250/Full Tray
Better price for more quantity?
$