MICROCHIP AR1011-I/SS
| Manufacturer | |
| Mfr. Part # | AR1011-I/SS |
| LCSC Part # | C1521441 |
| Package | SSOP-20 |
| Customer # | |
| Key Attributes | Resistive Touch Screen Controller |
| Description | 2.5V~5V SSOP-20 Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Package | SSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 67 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.457 | $ 5.46 |
10+ | $ 4.691 | $ 46.91 |
30+ | $ 4.2353 | $ 127.06 |
100+ | $ 3.7736 | $ 377.36 |
500+ | $ 3.5626 | $ 1781.30 |
1,000+ | $ 3.4663 | $ 3466.30 |
Standard Packaging 67/Full
Tube | ||
Better price for more quantity?
$