MICROCHIP ATF1502ASL-25AU44
| Manufacturer | |
| MPN | ATF1502ASL-25AU44 |
| LCSC Part # | C1521100 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | High-performance EEPROM Complex Programmable Logic Device |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
Introduction
The Atmel ATF1502AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the proven electrically-erasable technology. With 32 logic macrocells and up to 36 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI, and classic PLDs. The ATF1502AS(L)’s enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1502AS(L) has up to 32 bi-directional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can serve as a global control signal, register clock, register reset, or output enable. Each of these control signals can be selected for use individually within each macrocell. Each of the 32 macrocells generates a buried feedback which goes to the global bus. Each input and I/O pin also feeds into the global bus. The switch matrix in each logic block then selects 40 individual signals from the global bus. Each macrocell also generates a foldback logic term that goes to a regional bus. Cascade logic between macrocells in the ATF1502AS(L) allows fast, efficient generation of complex logic functions. The ATF1502AS(L) contains four such logic chains, each capable of creating sum term logic with a fan-in of up to 40 product terms. Unused product terms are automatically disabled by the compiler to decrease power consumption. A security fuse, when programmed, protects the contents of the ATF1502AS(L). Two bytes (16 bits) of User Signature are accessible to the user for purposes such as storing project name, part number, revision, or date. The User Signature is accessible regardless of the state of the security fuse. The ATF1502AS(L) device is an In-System Programmable (ISP) device. It uses the industry standard 4-pin JTAG interface (IEEE Std. 1149.1), and is fully compliant with JTAG’s Boundary-scan Description Language (BSDL). ISP allows the device to be programmed without removing it from the printed circuit board. In addition to simplifying the manufacturing flow, ISP also allows design modifications to be made in the field via software. The ATF1502AS(L) offers the option of programming all input and I/O pins so the pin-keeper circuits can be utilized. When any pin is driven high or low and then subsequently left floating, it will stay at that previous high or low level. This circuitry prevents unused input and I/O lines from floating to intermediate voltage levels, which causes unnecessary power consumption and system noise. The keeper circuits eliminate the need for external pull-up resistors and eliminate their DC power consumption. The ATF1502AS(L) has several built-in speed and power management features. The ATF1502AS(L) contains circuitry which automatically puts the device into a low-power standby mode when no logic transitions are occurring. This not only reduces power consumption during inactive periods, but also provides proportional power savings for most applications running at system speeds below 50MHz. This feature may be selected as a design option. To further reduce power, each ATF1502AS(L) macrocell has a reduced-power bit feature. This feature allows individual macrocells to be configured for maximum power savings. This feature may be selected as a design option. The ATF1502AS(L) also has an optional power-down mode. In this mode, current drops to below 10mA.
Features
- High-density, High-performance, Electrically-erasable Complex Programmable Logic Device
- 32 Macrocells
- 5 Product Terms per Macrocell, Expandable up to 40 per Macrocell
- 44 Pins
- 7.5ns Maximum Pin-to-pin Delay
- Registered Operation up to 125MHz
- Enhanced Routing Resources
- In-System Programmability (ISP) via JTAG
- Flexible Logic Macrocell
- D/T Latch Configurable Flip-flops
- Global and Individual Register Control Signals
- Global and Individual Output Enable
- Programmable Output Slew Rate
- Programmable Output Open Collector Option
- Maximum Logic Utilization by Burying a Register with a COM Output
- Advanced Power Management Features
- Automatic 10μA Standby for “L” Version
- Pin-controlled 1mA Standby Mode
- Programmable Pin-keeper Inputs and I/Os
- Reduced-power Feature per Macrocell
- Available in Commercial and Industrial Temperature Ranges
- Available in 44-lead PLCC and 44-lead TQFP
- 100% Tested
- Completely Reprogrammable
- 10,000 Program/Erase Cycles
- 20 Year Data Retention
- 2000V ESD Protection
- 200mA Latch-up Immunity
- JTAG Boundary-scan Testing to IEEE Std. 1149.1-1990 and 1149.1a-1993
- Supported PCI-compliant
- Security Fuse Feature
- Green (Pb/Halide-fee/RoHS Compliant) Package Options
- Improved Connectivity (Additional Feedback Routing, Alternate Input Routing)
- Output Enable Product Terms
- D Latch Mode
- Combinatorial Output with Registered Feedback within Any Macrocell
- Three Global Clock Pins
- ITD (Input Transition Detection) Circuits on Global Clocks, Inputs and I/O (“L” Versions)
- Fast Registered Input from Product Term
- Programmable “Pin-keeper” Option
- VCC Power-up Reset Option
- Pull-up Option on JTAG Pins TMS and TDI
- Advanced Power Management Features
- Input Transition Detection Power-down (“L” Versions)
- Individual Macrocell Power Option
- Disable ITD on Global Clocks, Inputs, and I/O
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9769 | $ 3.98 |
| 10+ | $ 3.8729 | $ 38.73 |
| 30+ | $ 3.803 | $ 114.09 |
| 100+ | $ 3.7332 | $ 373.32 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
Introduction
The Atmel ATF1502AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the proven electrically-erasable technology. With 32 logic macrocells and up to 36 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI, and classic PLDs. The ATF1502AS(L)’s enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1502AS(L) has up to 32 bi-directional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can serve as a global control signal, register clock, register reset, or output enable. Each of these control signals can be selected for use individually within each macrocell. Each of the 32 macrocells generates a buried feedback which goes to the global bus. Each input and I/O pin also feeds into the global bus. The switch matrix in each logic block then selects 40 individual signals from the global bus. Each macrocell also generates a foldback logic term that goes to a regional bus. Cascade logic between macrocells in the ATF1502AS(L) allows fast, efficient generation of complex logic functions. The ATF1502AS(L) contains four such logic chains, each capable of creating sum term logic with a fan-in of up to 40 product terms. Unused product terms are automatically disabled by the compiler to decrease power consumption. A security fuse, when programmed, protects the contents of the ATF1502AS(L). Two bytes (16 bits) of User Signature are accessible to the user for purposes such as storing project name, part number, revision, or date. The User Signature is accessible regardless of the state of the security fuse. The ATF1502AS(L) device is an In-System Programmable (ISP) device. It uses the industry standard 4-pin JTAG interface (IEEE Std. 1149.1), and is fully compliant with JTAG’s Boundary-scan Description Language (BSDL). ISP allows the device to be programmed without removing it from the printed circuit board. In addition to simplifying the manufacturing flow, ISP also allows design modifications to be made in the field via software. The ATF1502AS(L) offers the option of programming all input and I/O pins so the pin-keeper circuits can be utilized. When any pin is driven high or low and then subsequently left floating, it will stay at that previous high or low level. This circuitry prevents unused input and I/O lines from floating to intermediate voltage levels, which causes unnecessary power consumption and system noise. The keeper circuits eliminate the need for external pull-up resistors and eliminate their DC power consumption. The ATF1502AS(L) has several built-in speed and power management features. The ATF1502AS(L) contains circuitry which automatically puts the device into a low-power standby mode when no logic transitions are occurring. This not only reduces power consumption during inactive periods, but also provides proportional power savings for most applications running at system speeds below 50MHz. This feature may be selected as a design option. To further reduce power, each ATF1502AS(L) macrocell has a reduced-power bit feature. This feature allows individual macrocells to be configured for maximum power savings. This feature may be selected as a design option. The ATF1502AS(L) also has an optional power-down mode. In this mode, current drops to below 10mA.
Features
- High-density, High-performance, Electrically-erasable Complex Programmable Logic Device
- 32 Macrocells
- 5 Product Terms per Macrocell, Expandable up to 40 per Macrocell
- 44 Pins
- 7.5ns Maximum Pin-to-pin Delay
- Registered Operation up to 125MHz
- Enhanced Routing Resources
- In-System Programmability (ISP) via JTAG
- Flexible Logic Macrocell
- D/T Latch Configurable Flip-flops
- Global and Individual Register Control Signals
- Global and Individual Output Enable
- Programmable Output Slew Rate
- Programmable Output Open Collector Option
- Maximum Logic Utilization by Burying a Register with a COM Output
- Advanced Power Management Features
- Automatic 10μA Standby for “L” Version
- Pin-controlled 1mA Standby Mode
- Programmable Pin-keeper Inputs and I/Os
- Reduced-power Feature per Macrocell
- Available in Commercial and Industrial Temperature Ranges
- Available in 44-lead PLCC and 44-lead TQFP
- 100% Tested
- Completely Reprogrammable
- 10,000 Program/Erase Cycles
- 20 Year Data Retention
- 2000V ESD Protection
- 200mA Latch-up Immunity
- JTAG Boundary-scan Testing to IEEE Std. 1149.1-1990 and 1149.1a-1993
- Supported PCI-compliant
- Security Fuse Feature
- Green (Pb/Halide-fee/RoHS Compliant) Package Options
- Improved Connectivity (Additional Feedback Routing, Alternate Input Routing)
- Output Enable Product Terms
- D Latch Mode
- Combinatorial Output with Registered Feedback within Any Macrocell
- Three Global Clock Pins
- ITD (Input Transition Detection) Circuits on Global Clocks, Inputs and I/O (“L” Versions)
- Fast Registered Input from Product Term
- Programmable “Pin-keeper” Option
- VCC Power-up Reset Option
- Pull-up Option on JTAG Pins TMS and TDI
- Advanced Power Management Features
- Input Transition Detection Power-down (“L” Versions)
- Individual Macrocell Power Option
- Disable ITD on Global Clocks, Inputs, and I/O
C1521100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

