LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD/XILINX XCR3064XL-10VQG44I product image
  • XCR3064XL-10VQG44I thumbnail 1
  • XCR3064XL-10VQG44I thumbnail 2
  • XCR3064XL-10VQG44I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AMD/XILINX XCR3064XL-10VQG44IRoHS

Manufacturer
MPN
XCR3064XL-10VQG44I
LCSC Part #
C1521082
Packaging
VQFP-44(10x10)
Customer #
Key Attributes
VQFP-44(10x10) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconAMD/XILINX XCR3064XL-10VQG44I
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.43$ 23.43
30+$ 22.0857$ 662.57
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerAMD/XILINX
PackagingVQFP-44(10x10)

Introduction

AI Translation

The CoolRunner™ XPLA3 XCR3064XL device is a 3.3V, 64-macrocell CPLD targeted at power sensitive designs that require leading edge programmable logic solutions. A total of four function blocks provide 1,500 usable gates. Pin-to-pin propagation delays are as fast as 5.5 ns with a maximum system frequency of 192 MHz.

Features

AI Translation
  • Low power 3.3V 64 macrocell CPLD
  • 5.5 ns pin-to-pin logic delays
  • System frequencies up to 192 MHz
  • 64 macrocells with 1,500 usable gates
  • 44-pin VQFP (36 user I/O pins)
  • 48-ball CS BGA (40 user I/O pins)
  • 56-ball CP BGA (48 user I/O pins)
  • 100-pin VQFP (68 user I/O pins)
  • Optimized for 3.3V systems
  • Ultra-low power operation
  • Typical Standby Current of 17 μA at 25 ℃
  • 5V tolerant I/O pins with 3.3V core supply
  • Advanced 0.35 micron five layer metal EEPROM process
  • Fast Zero Power CMOS design technology
  • 3.3V PCI electrical specification compatible outputs (no internal clamp diode on any input or I/O, no minimum clock input capacitance)
  • In-system programming
  • Input registers
  • Predictable timing model
  • Up to 23 available clocks per function block
  • Excellent pin retention during design changes
  • Full IEEE Standard 1149.1 boundary-scan (JTAG)
  • Four global clocks
  • Eight product term control terms per function block
  • Fast ISP programming times
  • Port Enable pin for dual function of JTAG ISP pins
  • 2.7V to 3.6V supply voltage at industrial temperature range
  • Programmable slew rate control per macrocell
  • Security bit prevents unauthorized access