MAXIM MAX5393LAUD+
| Manufacturer | |
| Mfr. Part # | MAX5393LAUD+ |
| LCSC Part # | C1520938 |
| Package | TSSOP-14 |
| Customer # | |
| Description | -40℃~+125℃ SPI 10kΩ TSSOP-14 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3045 | $ 5.30 |
10+ | $ 5.1807 | $ 51.81 |
30+ | $ 5.0981 | $ 152.94 |
96+ | $ 5.0156 | $ 481.50 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$