LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1792ADB product image
Images for reference only

TI PCM1792ADBRoHS

Manufacturer
MPN
PCM1792ADB
LCSC Part #
C1520747
Packaging
SSOP-28
Customer #
Key Attributes
2 I2S 3V~5.25V SSOP-28 ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconTI PCM1792ADB
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.5083$ 17.51
10+$ 16.6807$ 166.81
30+$ 15.2463$ 457.39
100+$ 13.9953$ 1399.53
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSSOP-28
FeaturesProgrammable gain;Digital filtering;Differential output
Number of Channels2
InterfaceI2S
Operating Temperature-25℃~+85℃
ChipType-
DNL (LSB)-
Voltage - Supply3V~5.25V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)24;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The PCM1792A is a monolithic CMOS integrated circuit that includes stereo digital-to-analog converters and support circuitry in a small 28-lead SSOP package. The data converters use advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1792A provides balanced current outputs, allowing the user to optimize analog performance externally. The PCM1792A accepts PCM and DSD audio data formats, providing easy interfacing to audio DSP and decoder chips. The PCM1792A also interfaces with external digital filter devices (DF1704, DF1706, PMD200). Sampling rates up to 200 kHz are supported. A full set of user-programmable functions is accessible through an SPI or I2C serial control port, which supports register write and readback functions. The PCM1792A also supports the time division multiplexed command and audio (TDMCA) data format.

Features

AI Translation
  • 24-Bit Resolution
  • Analog Performance:
    • Dynamic Range:
      • 132 dB (9 V rms, Mono)
      • 129 dB (4.5 V rms, Stereo)
      • 127 dB (2 V rms, Stereo)
    • THD+N: 0.0004%
  • Differential Current Output: 7.8 mA p-p
  • s× Oversampling Digital Filter:
    • Stop-Band Attenuation: –130 dB
    • Pass-Band Ripple: ±0.00001 dB
  • Sampling Frequency: 10 kHz to 200 kHz
  • System Clock: 128, 192, 256, 384, 512, or 768 fS With Autodetect
  • Accepts 16-, 20-, and 24-Bit Audio Data
  • PCM Data Formats: Standard, I2S, and Left-Justified
  • DSD Format Interface Available
  • Optional Interface to External Digital Filter or DSP Available
  • TDMCA or Serial Port (SPI/I2C)
  • User-Programmable Mode Controls:
    • Digital Attenuation: 0 dB to –120 dB, 0.5 dB/Step
    • Digital De-Emphasis
    • Digital Filter Rolloff: Sharp or Slow
    • Soft Mute
    • Zero Flag for Each Output
  • Dual Supply Operation:
    • 5-V Analog, 3.3-V Digital
    • 5-V Tolerant Digital Inputs
  • Small 28-Lead SSOP Package

Applications

AI Translation
  • A/V Receivers
  • SACD Player
  • DVD Players
  • HDTV Receivers
  • Car Audio Systems
  • Digital Multitrack Recorders
  • Other Applications Requiring 24-Bit Audio