TI ADS1296IPAG
| Manufacturer | |
| Mfr. Part # | ADS1296IPAG |
| LCSC Part # | C1520684 |
| Package | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | ADS1294, ADS1294R, ADS1296, ADS1296R, ADS1298, ADS1298R Low-Power, 8-Channel, 24-Bit Analog Front End for Physiological Signal Measurement |
| Description | SPI 2.7V~5.25V TQFP-64(10x10) Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Package | TQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 43.8947 | $ 43.89 |
30+ | $ 41.8843 | $ 1256.53 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$