TI TMS320C6655GZHA
| Manufacturer | |
| MPN | TMS320C6655GZHA |
| LCSC Part # | C1520593 |
| Packaging | FCBGA-625 |
| Customer # | |
| Key Attributes | 1GHz FCBGA-625 DSP (Digital Signal Processors) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | FCBGA-625 | |
| ROM Size | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | - | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Secure storage and protection | |
| Maximum Speed | 1GHz | |
| FLASH Size | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 117.9645 | $ 117.96 |
| 30+ | $ 111.648 | $ 3349.44 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991B1 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 5A991B1 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

