RENESAS 9DBV0231AKILF
| Manufacturer | |
| MPN | 9DBV0231AKILF |
| LCSC Part # | C1520358 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 1.7V~1.9V 200MHz 2 QFN-24-EP(4x4) Application Specific Clock/Timing RoHS |
| Datasheet | RENESAS 9DBV0231AKILF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Operating Temperature | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Operating Temperature | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 2 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 9DBV0231 is a member of IDT's 1.8V Very-Low-Power (VLP) PCIe family. The device has 2 output enables for clock management.
Features
AI Translation
- LP-HCSL outputs; save 4 resistors compared to standard HCSL outputs
- 35mW typical power consumption in PLL mode; reduced thermal concerns
- Spread Spectrum (SS) compatible; allows use of SS for EMI reduction
- OE# pins; support DIF power management
- HCSL compatible differential input; can be driven by common clock sources
- SMBus-selectable features; optimize signal integrity to application: slew rate for each output, differential output amplitude
- Pin/software selectable PLL bandwidth and PLL Bypass; minimize phase jitter for each application
- Outputs blocked until PLL is locked; clean system start-up
- Device contains default configuration; SMBus interface not required for device control
- 3.3V tolerant SMBus interface works with legacy controllers
- Space saving 24-pin 4x4mm VFQFPN; minimal board space
Applications
AI Translation
- 1.8V PCIe Gen1/2/3 Zero-Delay/Fan-out Buffer (ZDB/FOB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.627 | $ 2.63 |
| 200+ | $ 1.0172 | $ 203.44 |
| 500+ | $ 0.9817 | $ 490.85 |
| 1,000+ | $ 0.9632 | $ 963.20 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Operating Temperature | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Features | Spread spectrum;Output enable/shutdown;Built-in phase-locked loop | |
| Operating Temperature | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 2 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 9DBV0231 is a member of IDT's 1.8V Very-Low-Power (VLP) PCIe family. The device has 2 output enables for clock management.
Features
AI Translation
- LP-HCSL outputs; save 4 resistors compared to standard HCSL outputs
- 35mW typical power consumption in PLL mode; reduced thermal concerns
- Spread Spectrum (SS) compatible; allows use of SS for EMI reduction
- OE# pins; support DIF power management
- HCSL compatible differential input; can be driven by common clock sources
- SMBus-selectable features; optimize signal integrity to application: slew rate for each output, differential output amplitude
- Pin/software selectable PLL bandwidth and PLL Bypass; minimize phase jitter for each application
- Outputs blocked until PLL is locked; clean system start-up
- Device contains default configuration; SMBus interface not required for device control
- 3.3V tolerant SMBus interface works with legacy controllers
- Space saving 24-pin 4x4mm VFQFPN; minimal board space
Applications
AI Translation
- 1.8V PCIe Gen1/2/3 Zero-Delay/Fan-out Buffer (ZDB/FOB)
C1520358 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 9DBV0241AKILF | RENESAS | QFN-24-EP(4x4) | 15 | $ 3.8086 | ||
| 9DBV0241AKLF | RENESAS | QFN-24-EP(4x4) | 0 | $ 2.1708 | ||
| 9DBV0241AKLFT | RENESAS | QFN-24-EP(4x4) | 0 | $ 2.3623 | ||
| 9DBV0231AKILFT | RENESAS | QFN-24-EP(4x4) | 0 | $ 2.5984 | ||
| 9DBV0231AKLFT | RENESAS | QFN-24-EP(4x4) | 0 | $ 2.3623 |

