LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRT8000ID-F product image
Images for reference only

MaxLinear XRT8000ID-FRoHS

Manufacturer
MPN
XRT8000ID-F
LCSC Part #
C1520230
Packaging
SOIC-18-300mil
Customer #
Key Attributes
SOIC-18-300mil Application Specific Clock/Timing RoHS
Datasheetpdf iconMaxLinear XRT8000ID-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2619$ 6.26
10+$ 5.3845$ 53.85
30+$ 4.8488$ 145.46
100+$ 4.4009$ 440.09
Standard Packaging41/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerMaxLinear
PackagingSOIC-18-300mil
FeaturesInterrupt output;Programmable clock output

Introduction

AI Translation

The XRT8000 is a dual phase-locked loop chip that generates two simultaneous, very low jitter, output clocks for synchronization applications in wide area networking systems. The outputs are phase locked to the input signal. The chip has four basic modes of operation; referred to as master (FORWARD, REVERSE) and slave (FORWARD, REVERSE) modes. In the FORWARD mode it accepts up to 16th harmonic of either 1.544MHz or 2.048MHz as input reference and generates 1.2kHz and multiples of 2.4kHz, 56kHz or 64kHz. In the REVERSE mode an input clock of 56kHz or 64kHz is used to generate 1.544MHz or 2.048MHz output clocks. The SLAVE (FORWARD, REVERSE) modes generate the same output frequencies as the MASTER (FORWARD/ REVERSE MODES) except that the input frequency (F_IN) is 8kHz. An optional divide by eight can be enabled at each of the outputs. The input and output frequency selection can be done through a serial microprocessor interface. The XRT8000 is available in either 18 pin SOIC package or 18 pin plastic DIP.

Features

AI Translation
  • Clock Adaptation for Most Popular Telecommunication Frequencies
  • Wide Input Frequency Range Programmable Output Frequencies
  • Less than 0.05UI Wide Band Output Jitter
  • Low Power Operation (5V and 3.3V)
  • Maximum Lock Time of 45mS
  • Cascadable
  • No External Components Needed
  • Lock Detect Indication Pin

Applications

AI Translation
  • DSU’s, CSU’s and Access Equipment
  • ISDN Terminals
  • Concentrators and Multiplexers