LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC555CN/NOPB product image
Images for reference only

TI LMC555CN/NOPBRoHS

Manufacturer
MPN
LMC555CN/NOPB
LCSC Part #
C1520185
Packaging
PDIP-8
Customer #
Key Attributes
LMC555 CMOS Timer
Datasheetpdf iconTI LMC555CN/NOPB
In-Stock: 63
63 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7314$ 1.73
10+$ 1.4434$ 14.43
40+$ 1.2839$ 51.36
80+$ 1.1049$ 88.39
480+$ 1.0252$ 492.10
1,000+$ 0.9894$ 989.40
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerTI
PackagingPDIP-8
Supply Current-
Operating Temperature-40℃~+85℃
FeaturesAdjustable duty cycle oscillation;Reset function
Output Current50mA
Timer Number-
Voltage - Supply1.5V~15V

Introduction

AI Translation

The LMC555 is the CMOS version of the industry-standard 555 series of general-purpose timers. In addition to standard packages (SOIC, VSSSOP, and PDIP), the LMC555 is also available in a chip-scale package using TI's DSBGA packaging technology (8-bump DSBGA package). The LMC555 has the same ability as the LM555 to generate precise time delays and frequencies, but with much lower power consumption and power-supply current spikes. In monostable mode, the time delay is precisely controlled by a single external resistor and capacitor. In astable mode, the oscillation frequency and duty cycle are precisely set by two external resistors and a capacitor. The use of TI's LMCMOS process extends the frequency range and low-power-supply capability. The LMC555 is available in 8-pin PDIP, SOIC, VSSOP, and 8-bump DSBGA packages.

Features

AI Translation
  • Industry's fastest astable frequency (3MHz)
  • Industry's smallest 8-bump DSBGA package (1.43mm × 1.41mm)
  • Typical power consumption less than 1mW at 5V supply
  • 1.5V supply voltage guaranteed operation
  • Output fully compatible with TTL and CMOS logic at 5V supply
  • Tested at 10mA and 50mA output current levels
  • Reduced supply current spikes during output transitions
  • Ultra-low reset, trigger, and threshold currents
  • Excellent temperature stability
  • Pin-to-pin compatible with 555 series timers

Applications

AI Translation
  • Precision timing
  • Pulse generation
  • Sequential timing
  • Time delay generation
  • Pulse width modulation
  • Pulse position modulation
  • Linear ramp generation