MICROCHIP ZL40250LDG1
| Hersteller | |
| Herst.-Teilenr. | ZL40250LDG1 |
| LCSC-Nr. | C1520135 |
| Verp. | QFN-56-EP(8x8) |
| Kundennummer | |
| Hauptmerkm. | 6 QFN-56-EP(8x8) Clock Buffers, Drivers RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Programmable delay and phase adjustment;Output synchronization and phase alignment | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | - | |
| Number of outputs | 6 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Programmable delay and phase adjustment;Output synchronization and phase alignment | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | - | |
| Number of outputs | 6 |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Four Flexible Input Clocks
- One crystal/CMOS input
- Two differential/CMOS inputs
- One single-ended/CMOS input
- Any input frequency up to 1GHz (300MHz for CMOS)
- Manual clock switching by pin or register
- 6 or 10 Universal Output Clocks with Dividers
- Each output has independent divider
- Low additive jitter -200 fs RMS (12kHz - 20MHz, for input frequencies ≥100MHz)
- Each output configurable as LVDS, LVPECL, HCSL, 2xCMOS or HSTL
- In 2xCMOS mode, the P and N pins can be different frequencies (e.g. 125MHz and 25MHz)
- Multiple output supply voltage banks with CMOS output voltages from 1.5V to 3.3V
- Precise output alignment circuitry from GPIO pin or register bit
- Per - output skew adjustment
- Per - output enable/disable and glitchless start/stop (stop high or low)
- Automatic self - configuration at power - up from external (ZL40250 or 2) or internal (ZL40251 or 3) EEPROM; up to 8 configurations
- Pin - selectable PCIe 1, 2, 3, 4 compliant
- Four multi - purpose I/O pins
- SPI or I2C processor Interface
- Core supply voltage options: 2.5V only, 3.3V only, 1.8V + 2.5V or 1.8V + 3.3V
- Space - saving 8x8mm QFN56 (0.5mm pitch)
- Easy - to - use evaluation/programming software
Anwendungen
KI-Übersetzung
- Clock signal fanout, format conversion, frequency division and skew adjustment in a wide variety of equipment types
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.1259 | $ 5.13 |
| 10+ | $ 4.407 | $ 44.07 |
| 30+ | $ 3.9699 | $ 119.10 |
| 100+ | $ 3.602 | $ 360.20 |
Standardgehäuse260/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Programmable delay and phase adjustment;Output synchronization and phase alignment | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | - | |
| Number of outputs | 6 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Programmable frequency division and inversion control;Output enable/shutdown;Programmable delay and phase adjustment;Output synchronization and phase alignment | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | - | |
| Number of outputs | 6 |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Four Flexible Input Clocks
- One crystal/CMOS input
- Two differential/CMOS inputs
- One single-ended/CMOS input
- Any input frequency up to 1GHz (300MHz for CMOS)
- Manual clock switching by pin or register
- 6 or 10 Universal Output Clocks with Dividers
- Each output has independent divider
- Low additive jitter -200 fs RMS (12kHz - 20MHz, for input frequencies ≥100MHz)
- Each output configurable as LVDS, LVPECL, HCSL, 2xCMOS or HSTL
- In 2xCMOS mode, the P and N pins can be different frequencies (e.g. 125MHz and 25MHz)
- Multiple output supply voltage banks with CMOS output voltages from 1.5V to 3.3V
- Precise output alignment circuitry from GPIO pin or register bit
- Per - output skew adjustment
- Per - output enable/disable and glitchless start/stop (stop high or low)
- Automatic self - configuration at power - up from external (ZL40250 or 2) or internal (ZL40251 or 3) EEPROM; up to 8 configurations
- Pin - selectable PCIe 1, 2, 3, 4 compliant
- Four multi - purpose I/O pins
- SPI or I2C processor Interface
- Core supply voltage options: 2.5V only, 3.3V only, 1.8V + 2.5V or 1.8V + 3.3V
- Space - saving 8x8mm QFN56 (0.5mm pitch)
- Easy - to - use evaluation/programming software
Anwendungen
KI-Übersetzung
- Clock signal fanout, format conversion, frequency division and skew adjustment in a wide variety of equipment types
C1520135 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

