ADI ADCLK925BCPZ-WP
| Manufacturer | |
| MPN | ADCLK925BCPZ-WP |
| LCSC Part # | C1520061 |
| Packaging | LFCSP-16-VQ(3x3) |
| Customer # | |
| Key Attributes | Ultrafast SiGe ECL Clock/Data Buffers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-VQ(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.375V~3.63V | |
| Features | Multi-channel fan-out/isolation drive;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 7.5GHz | |
| Number of outputs | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
95 ps propagation delay 7.5 GHz toggle rate 60 ps typical output rise/fall time 60 fs random jitter (RJ) On-chip termination on input pins Extended industrial temperature range: -40℃ to +125℃ 2.5 V to 3.3 V supply voltage
Applications
AI Translation
- Clock and data signal recovery and level translation
- Automatic Test Equipment (ATE)
- High-speed instrumentation
- High-speed line receivers
- Threshold detection
- Converter clocking
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7855 | $ 14.79 |
| 10+ | $ 14.1235 | $ 141.24 |
| 30+ | $ 12.9763 | $ 389.29 |
| 100+ | $ 11.9751 | $ 1197.51 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-VQ(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.375V~3.63V | |
| Features | Multi-channel fan-out/isolation drive;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 7.5GHz | |
| Number of outputs | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
95 ps propagation delay 7.5 GHz toggle rate 60 ps typical output rise/fall time 60 fs random jitter (RJ) On-chip termination on input pins Extended industrial temperature range: -40℃ to +125℃ 2.5 V to 3.3 V supply voltage
Applications
AI Translation
- Clock and data signal recovery and level translation
- Automatic Test Equipment (ATE)
- High-speed instrumentation
- High-speed line receivers
- Threshold detection
- Converter clocking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



