LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC4046AM product image
  • CD74HC4046AM thumbnail 1
  • CD74HC4046AM thumbnail 2
  • CD74HC4046AM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC4046AMRoHS

Manufacturer
MPN
CD74HC4046AM
LCSC Part #
C1519916
Packaging
SOIC-16
Customer #
Key Attributes
High-Speed CMOS Logic Phase-Locked Loop with VCO
Datasheetpdf iconTI CD74HC4046AM
In-Stock: 228
228 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3054$ 1.31
10+$ 1.1643$ 11.64
40+$ 1.033$ 41.32
80+$ 0.9324$ 74.59
480+$ 0.8919$ 428.11
1,000+$ 0.8724$ 872.40
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerTI
PackagingSOIC-16
Operating Temperature-55℃~+125℃
Clock/OscillatorExternal
Output Frequency(Max)38MHz
Voltage - Supply2V~6V
Period Jitter, Peak-to-Peak-;-
Phase Offset-
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop
Output LevelCMOS
Phase Jitter-
Number of Outputs1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The ’HC4046A and ’HCT4046A are high-speed silicon-gate CMOS devices that are pin compatible with the CD4046B of the “4000B” series. They are specified in compliance with JEDEC standard number 7. The ’HC4046A and ’HCT4046A are phase-locked-loop circuits that contain a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3). A signal input and a comparator input are common to each comparator. The signal input can be directly coupled to large voltage signals, or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the 4046A forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques.

Features

AI Translation
  • Operating Frequency Range
    • Up to 18MHz (Typ) at Vcc = 5V
    • Minimum Center Frequency of 12MHz at Vcc = 4.5V
  • Choice of Three Phase Comparators
  • Excellent VCO Frequency Linearity
  • VCO-Inhibit Control for ON/OFF Keying and for Low Standby Power Consumption
  • Minimal Frequency Drift
  • Fanout (Over Temperature Range)
    • Standard Outputs: 10 LSTTL Loads
    • Bus Driver Outputs: 15 LSTTL Loads
  • Wide Operating Temperature Range: -55°C to 125°C
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • HC Types
    • 2V to 6V Operation
    • High Noise Immunity: NIL = 30%, NIH = 30% of Vcc at Vcc = 5V
  • HCT Types
    • 4.5V to 5.5V Operation
    • Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
    • CMOS Input Compatibility, I ≤ 1μA at VOL, VOH

Applications

AI Translation
  • FM Modulation and Demodulation
  • Frequency Synthesis and Multiplication
  • Frequency Discrimination
  • Tone Decoding
  • Data Synchronization and Conditioning
  • Voltage-to-Frequency Conversion
  • Motor-Speed Control