LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI5317A-C-GM product image
  • SI5317A-C-GM thumbnail 1
  • SI5317A-C-GM thumbnail 2
  • SI5317A-C-GM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS SI5317A-C-GM

Manufacturer
MPN
SI5317A-C-GM
LCSC Part #
C1519897
Packaging
QFN-36-EP(6x6)
Customer #
Key Attributes
711MHz 1.8V~3.3V 2 QFN-36-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSILICON LABS SI5317A-C-GM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0672$ 17.07
10+$ 16.2497$ 162.50
30+$ 14.8322$ 444.97
100+$ 13.5952$ 1359.52
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSILICON LABS
PackagingQFN-36-EP(6x6)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)711MHz
Voltage - Supply1.8V~3.3V
Period Jitter, Peak-to-Peak-;-
Interface-
Phase OffsetSupport
FeaturesIntegrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;On-chip VCO/DCO
Input-
Output LevelLVPECL;LVDS;CML;CMOS
Phase Jitter310fs
Number of Outputs2

Introduction

AI Translation

The Si5317 is a flexible 1:1 jitter cleaning clock for high-performance applications that require jitter attenuation without clock multiplication. The Si5317 accepts a single clock input ranging from 1 to 711 MHz and generates two low jitter clock outputs at the same frequency. The clock frequency range and loop bandwidth are selectable from a simple look-up table. The Si5317 provides jitter attenuation on any frequency in a highly integrated PLL solution that eliminates the need for external VCXO and loop filter components. The DSPLL loop bandwidth is user selectable, providing jitter performance optimization at the application level.

Features

AI Translation
  • Provides jitter attenuation for any clock frequency
  • One clock input / two clock outputs
  • Input/output frequency range: 1–711 MHz
  • Ultra low jitter: 300 fs (12 kHz–20 MHz) typical
  • Simple pin control interface
  • Selectable loop bandwidth for jitter attenuation: 60 Hz - 8.4 kHz
  • Meets OC-192 GR-253-CORE jitter specifications
  • Selectable output clock signal format: LVPECL, LVDS, CML or CMOS
  • Single supply: 1.8, 2.5, or 3.3 V
  • Loss of lock and loss of signal alarms
  • VCO freeze during LOS/LOL
  • On-chip voltage regulator with high PSRR
  • Small size: 6×6 mm, 36-QFN
  • Wide temperature range: -40 to +85 °C

Applications

AI Translation
  • Data converter clocking
  • Wireless infrastructure
  • Networking, SONET/SDH
  • Switches and routers
  • Medical instrumentation
  • Test and measurement