SILICON LABS SI5326B-C-GM
| Manufacturer | |
| Mfr. Part # | SI5326B-C-GM |
| LCSC Part # | C1519886 |
| Package | QFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | ANY-FREQUENCY PRECISION CLOCK MULTIPLIER/JITTER ATTENUATOR |
| Description | 1.71V~3.63V 808MHz 2 QFN-36-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Package | QFN-36-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.7626 | $ 20.76 |
10+ | $ 20.0847 | $ 200.85 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$