TI LMX2485SQ/NOPB
| Manufacturer | |
| Mfr. Part # | LMX2485SQ/NOPB |
| LCSC Part # | C1519866 |
| Package | WQFN-24(4x4) |
| Customer # | |
| Description | 2.5V~3.6V 3GHz Three-Wire Interface 2 WQFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Package | WQFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.5769 | $ 8.58 |
200+ | $ 3.3195 | $ 663.90 |
500+ | $ 3.2036 | $ 1601.80 |
1,000+ | $ 3.1449 | $ 3144.90 |
Standard Packaging 1000/Full
Reel | ||