LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS28E15P+ product image
  • DS28E15P+ thumbnail 1
  • DS28E15P+ thumbnail 2
  • DS28E15P+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS28E15P+RoHS

Manufacturer
MPN
DS28E15P+
LCSC Part #
C1519526
Packaging
TSOC-6
Customer #
Key Attributes
DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM
Datasheetpdf iconMAXIM DS28E15P+
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9245$ 1.92
10+$ 1.8823$ 18.82
30+$ 1.8547$ 55.64
100+$ 1.8255$ 182.55
Standard Packaging120/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerMAXIM
PackagingTSOC-6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Introduction

AI Translation

DeepCover embedded security solutions cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible. The DeepCover Secure Authenticator (DS28E15) combines crypto-strong bidirectional secure challenge-and-response authentication functionality with an implementation based on the FIPS 180-3-specified Secure Hash Algorithm (SHA-256). A 512-bit user-programmable EEPROM array provides nonvolatile storage of application data. Additional protected memory holds a read-protected secret for SHA-256 operations and settings for memory protection control. Each device has its own guaranteed unique 64-bit ROM identification number (ROM ID) that is factory programmed into the chip. This unique ROM ID is used as a fundamental input parameter for cryptographic operations and also serves as an electronic serial number within the application. A bidirectional security model enables two-way authentication between a host system and slave-embedded DS28E15. Slave-to-host authentication is used by a host system to securely validate that an attached or embedded DS28E15 is authentic. Host-to-slave authentication is used to protect DS28E15 user memory from being modified by an unauthentic host. The DS28E15 communicates over the single-contact 1-Wire bus at overdrive speed. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multidevice 1-Wire network.

Features

AI Translation
  • 512-Bit EEPROM with SHA-256 Authentication for Reads and Writes
  • Symmetric-Key-Based Bidirectional Secure Authentication Model Based on SHA-256
  • Strong Authentication with a High-Bit-Count User Programmable Secret and Input Challenge
  • 512 Bits of User EEPROM Partitioned Into Two Pages of 256 Bits
  • User-Programmable and Irreversible EEPROM Protection Modes Including Authentication, Write and Read Protect, and OTP/EPROM Emulation
  • Unique Factory-Programmed, 64-Bit Identification Number
  • Minimalist 1-Wire Interface Lowers Cost and Interface Complexity
  • Reduces Control, Address, Data, Power, and Programming Signals to a Single Data Pin
  • ±8kV HBM ESD Protection (typ)
  • 2-Pin SFN, 6-Pin TDFN-EP, and 6-Pin TSOC Packages
  • Operating Range: 3.3V±10%, -40℃ to +85℃

Applications

AI Translation
  • Authentication of Consumables
  • Secure Feature Control