MAXIM MAX30003CTI+
| Manufacturer | |
| MPN | MAX30003CTI+ |
| LCSC Part # | C1519515 |
| Packaging | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Ultra-Low Power, Single-Channel Integrated Biopotential (ECG, R-to-R Detection) AFE |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | QFN-28-EP(5x5) | |
| Features | Programmable gain;ESD protection;Fault detection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | 0.51uA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 96.5dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;12MHz | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | QFN-28-EP(5x5) | |
| Features | Programmable gain;ESD protection;Fault detection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | 0.51uA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 96.5dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;12MHz | |
| Number of Channels | 1 |
Introduction
The MAX30003 is a complete, biopotential, analog frontend solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart rate detection. The biopotential channel has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low power leads-on detection during standby mode, and extensive calibration voltages for built-in self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. The biopotential channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high resolution analog-to-digital converter. The biopotential channel is DC coupled, can handle large electrode voltage offsets, and has a fast recovery mode to quickly recover from overdrive conditions, such as defibrillation and electrosurgery. The MAX30003 is available in a 28-pin TQFN and 30-bump wafer-level package (WLP), operating over the 0°C to +70°C commercial temperature range.
Features
- Clinical-Grade ECG AFE with High-Resolution Data Converter: 15.5 Bits Effective Resolution with 5µVP-P Noise
- Better Dry Starts Due to Much Improved Real World CMRR and High Input Impedance: Fully Differential Input Structure with CMRR > 100dB
- Offers Better Common-Mode to Differential Mode Conversion Due to High Input Impedance: High Input Impedance >500MΩ for Extremely Low Common-to-Differential Mode Conversion
- Minimum Signal Attenuation at the Input During Dry Start Due to High Electrode Impedance
- High DC Offset Range of ±650mV (1.8V, typ) Allows to Be Used with Wide Variety of Electrodes
- High AC Dynamic Range of 65mV P-P Will Help the AFE Not Saturate in the Presence of Motion/Direct Electrode Hits
- Longer Battery Life Compared to Competing Solutions: 85µW at 1.1V Supply Voltage
- Leads-On Interrupt Feature Allows to Keep µC in Deep Sleep Mode with RTC Off Until Valid Lead Condition is Detected: Lead-On Detect Current: 0.7µA (typ)
- Built-In Heart Rate Detection with Interrupt Feature Eliminates the Need to Run HR Algorithm on the µController: Robust R-R Detection in High Motion Environment at Extremely Low Power. Configurable Interrupts Allows the µC Wake-Up Only on Every Heart Beat Reducing the Overall System Power
- High Accuracy Allows for More Physiological Data Extractions
- 32-Word FIFO Allows You to Wake Up µController Every 256ms with Full ECG Acquisition
- High-Speed SPI Interface
- Shutdown Current of 0.5µA (typ)
Applications
- Single-Lead Event Monitors for Arrhythmia Detection
- Single-Lead Wireless Patches for At-Home/ In-Hospital Monitoring
- Chest Band Heart Rate Monitors for Fitness Applications
- Bio Authentication and ECG-On-Demand Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.8065 | $ 25.81 |
| 30+ | $ 24.6844 | $ 740.53 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | QFN-28-EP(5x5) | |
| Features | Programmable gain;ESD protection;Fault detection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | 0.51uA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 96.5dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;12MHz | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MAXIM | |
| Packaging | QFN-28-EP(5x5) | |
| Features | Programmable gain;ESD protection;Fault detection | |
| Resolution (Bits) | 18;512Hz | |
| Quiescent Supply Current | 0.51uA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage Reference Value | 1V | |
| Data Rate | 512Hz | |
| Interface | SPI | |
| S/N Ratio | 96.5dB | |
| Voltage - Supply | 1.1V~2V | |
| Clock Frequency | 32.768kHz;12MHz | |
| Number of Channels | 1 |
Introduction
The MAX30003 is a complete, biopotential, analog frontend solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart rate detection. The biopotential channel has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low power leads-on detection during standby mode, and extensive calibration voltages for built-in self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. The biopotential channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high resolution analog-to-digital converter. The biopotential channel is DC coupled, can handle large electrode voltage offsets, and has a fast recovery mode to quickly recover from overdrive conditions, such as defibrillation and electrosurgery. The MAX30003 is available in a 28-pin TQFN and 30-bump wafer-level package (WLP), operating over the 0°C to +70°C commercial temperature range.
Features
- Clinical-Grade ECG AFE with High-Resolution Data Converter: 15.5 Bits Effective Resolution with 5µVP-P Noise
- Better Dry Starts Due to Much Improved Real World CMRR and High Input Impedance: Fully Differential Input Structure with CMRR > 100dB
- Offers Better Common-Mode to Differential Mode Conversion Due to High Input Impedance: High Input Impedance >500MΩ for Extremely Low Common-to-Differential Mode Conversion
- Minimum Signal Attenuation at the Input During Dry Start Due to High Electrode Impedance
- High DC Offset Range of ±650mV (1.8V, typ) Allows to Be Used with Wide Variety of Electrodes
- High AC Dynamic Range of 65mV P-P Will Help the AFE Not Saturate in the Presence of Motion/Direct Electrode Hits
- Longer Battery Life Compared to Competing Solutions: 85µW at 1.1V Supply Voltage
- Leads-On Interrupt Feature Allows to Keep µC in Deep Sleep Mode with RTC Off Until Valid Lead Condition is Detected: Lead-On Detect Current: 0.7µA (typ)
- Built-In Heart Rate Detection with Interrupt Feature Eliminates the Need to Run HR Algorithm on the µController: Robust R-R Detection in High Motion Environment at Extremely Low Power. Configurable Interrupts Allows the µC Wake-Up Only on Every Heart Beat Reducing the Overall System Power
- High Accuracy Allows for More Physiological Data Extractions
- 32-Word FIFO Allows You to Wake Up µController Every 256ms with Full ECG Acquisition
- High-Speed SPI Interface
- Shutdown Current of 0.5µA (typ)
Applications
- Single-Lead Event Monitors for Arrhythmia Detection
- Single-Lead Wireless Patches for At-Home/ In-Hospital Monitoring
- Chest Band Heart Rate Monitors for Fitness Applications
- Bio Authentication and ECG-On-Demand Applications
C1519515 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



