ADI ADVFC32SH/883B
| Manufacturer | |
| MPN | ADVFC32SH/883B |
| LCSC Part # | C1519437 |
| Packaging | TO-100-10 |
| Customer # | |
| Key Attributes | 500kHz 18V TO-100-10 V/F and F/V Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters | |
| Manufacturer | ADI | |
| Packaging | TO-100-10 | |
| Frequency | 500kHz | |
| Linearity | ±0.01% | |
| Vos - Input Offset Voltage | 4mV | |
| Conversion Type VF/FV | V/F;F/V | |
| Voltage - Supply | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The industry standard ADVFC32 is a low cost monolithic voltage-to-frequency (V/F) converter or frequency-to-voltage (F/V) converter with good linearity (0.01% max error at 10 kHz) and operating frequency up to 0.5 MHz. In the V/F configuration, positive or negative input voltages or currents can be converted to a proportional frequency using only a few external components. For F/V conversion, the same components are used with a simple biasing network to accommodate a wide range of input logic levels.
TTL or CMOS compatibility is achieved in the V/F operating mode using an open collector frequency output. The pull-up resistor can be connected to voltages up to 30 volts, or to 15 V or 5 V for conventional CMOS or TTL logic levels. This resistor should be chosen to limit current through the open collector output to 8 mA. A larger resistance can be used if driving a high impedance load.
Input offset drift is only 3 ppm of full scale per °C, and fullscale calibration drift is held to a maximum of 100 ppm/°C (ADVFC32BH) due to a low T.C. Zener diode.
The ADVFC32 is available in commercial, industrial, and extended temperature grades. The commercial grade is packaged in a 14-lead plastic DIP while the two wider temperature range parts are packaged in hermetically sealed 10-lead cans.
Features
- High Linearity ±0.01% Max at 10 kHz FS ±0.05% Max at 100 kHz FS ±0.2% Max at 500 kHz FS
- Output TTL/CMOS-Compatible
- V/F or F/V Conversion
- 6 Decade Dynamic Range
- Voltage or Current Input
- Reliable Monolithic Construction
- MIL-STD-883-Compliant Versions Available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.0954 | $ 71.10 |
| 200+ | $ 27.5139 | $ 5502.78 |
| 500+ | $ 26.5462 | $ 13273.10 |
| 1,000+ | $ 26.0693 | $ 26069.30 |
Standard Packaging100/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

